
| Quantity | Price |
|---|---|
| 800+ | $8.030 |
| 1600+ | $7.880 |
| 2400+ | $7.720 |
| 4000+ | $7.560 |
| 8000+ | $7.390 |
| 20000+ | $7.230 |
| 40000+ | $7.070 |
Product Information
Product Overview
The MCF51JM32VLH is a ColdFire family 32-bit reduced instruction set computing (RISC) Microcontroller. The MCF51JM family a part of the Flexis microcontroller series. The Flexis series of devices includes complementary families of 8-bit S08 and 32-bit V1 ColdFire microcontrollers that have a common set of peripherals and development tools to deliver the ultimate in migration flexibility. The 32-bit MCF51JM128 further extends the low-end of the ColdFire embedded USB controller family with up to 32kB of flash memory, a full-speed USB 2.0 controller with host, device and on-the-go (OTG) support, an integrated CAN module and a 12-channel, 12-bit analog-to-digital converter (ADC). The ColdFire JM family also features a hardware cryptographic acceleration unit (CAU), a random number generator accelerator (RNGA) and several system protection features such as low-voltage detect and a computer operating properly (COP) module.
- V1 ColdFire core with background debug module
- 16KB of static RAM (SRAM)
- Multipurpose clock generator (MCG)
- Dual-role universal serial bus on-the-go device (USBOTG)
- Controller-area network (MSCAN)
- Cryptographic acceleration unit (CAU)
- Random number generator accelerator (RNGA)
- Analog comparators (ACMP)
- Analog-to-digital converter (ADC) with up to 8 channels
- 2 Inter-Integrated Circuit (IIC) modules
- 2 Serial peripheral interfaces (SPI)
- 2 Serial communications interfaces (SCI)
- Carrier modulation timer (CMT)
- Real-time counter (RTC)
- 33 General-purpose input/output (GPIO) modules plus interrupt request input
- 8 Keyboard interrupts (KBI)
- 16-bit Rapid GPIO
Applications
Industrial
Technical Specifications
Coldfire V1 Family MCF51JM Series Microcontrollers
32 bit
32bit
50MHz
64Pins
LQFP
CAN, I2C, SCI, SPI, USB
CAN, I2C, SCI, SPI, USB
12Bit
5.5V
-40°C
Surface Mount
-
No SVHC (27-Jun-2024)
ColdFire v1
32bit
50MHz
32KB
LQFP
51I/O's
16KB
12Channels
2.7V
MCF51JM
105°C
ColdFire v1
MSL 3 - 168 hours
Alternatives for MCF51JM32VLH
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
