32-bit Microcontrollers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $37.780 10+ $28.870 25+ $26.080 50+ $25.190 100+ $24.300 More Pricing... | Min: 1 / Mult: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 300MHz | 300MHz | 4MB | 292Pins | LFBGA | 133I/O's | LFBGA | CAN, Ethernet, I2C, I2S, LIN, SPI | CAN, Ethernet, I2C, I2S, LIN, SPI | 672KB | - | 66Channels | 10Bit, 12Bit | 1.125V | 1.375V | AURIX | -40°C | TC3xx | 125°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $28.430 5+ $25.350 10+ $22.250 25+ $21.250 80+ $20.120 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX63N Group Microcontrollers | RX | 32bit | 32 bit | - | 100MHz | - | 2MB | 176Pins | LQFP | 133I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 128KB | - | 21Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $38.490 10+ $36.080 25+ $33.170 | Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 64MHz | 64MHz | 1MB | 176Pins | LQFP | 133I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 48KB | Instrument Cluster | 16Channels | 10Bit | 3.3V | 5V | MPC5 | -40°C | MPC56xx | 105°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $10.470 | Min: 1 / Mult: 1 | RX Family RX600 Series RX631 Group Microcontrollers | RX | 32bit | 32 bit | - | 100MHz | - | 256KB | 176Pins | LQFP | 133I/O's | - | CAN, I2C, SCI, SPI, USB | - | 128KB | - | 21Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | |||||
Each | 1+ $19.250 5+ $18.270 10+ $17.270 25+ $16.250 50+ $15.160 More Pricing... | Min: 1 / Mult: 1 | RX Family RX600 Series RX63N Group Microcontrollers | RX | 32bit | 32 bit | - | 100MHz | - | 1.5MB | 176Pins | LQFP | 133I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 128KB | - | 21Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - |