Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoSPC5606SF2VLU6RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel94T5931RL
Cut Tape94T5931
Product RangeMPC5 Family MPC56xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $45.090 | $45.09 |
| Total Price | $45.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $45.090 |
| 50+ | $42.250 |
| 100+ | $38.850 |
| 250+ | $36.120 |
| 500+ | $33.110 |
| 1000+ | $31.070 |
| 2500+ | $29.500 |
| 5000+ | $27.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoSPC5606SF2VLU6RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel94T5931RL
Cut Tape94T5931
Product RangeMPC5 Family MPC56xx Series Microcontrollers
Technical Datasheet
Product RangeMPC5 Family MPC56xx Series Microcontrollers
Device CorePower Architecture
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max64MHz
Program Memory Size1MB
No. of Pins176Pins
CPU Speed64MHz
IC Case / PackageLQFP
No. of I/O's133I/O's
MCU Case StyleLQFP
InterfacesCAN, I2C, SCI, SPI
RAM Memory Size48KB
Embedded Interface TypeCAN, I2C, SCI, SPI
MCU ApplicationsInstrument Cluster
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min3.3V
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyMPC5
MCU SeriesMPC56xx
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
MPC5 Family MPC56xx Series Microcontrollers
Data Bus Width
32 bit
Operating Frequency Max
64MHz
No. of Pins
176Pins
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
48KB
MCU Applications
Instrument Cluster
ADC Resolution
10Bit
Supply Voltage Max
5V
Operating Temperature Max
105°C
MCU Family
MPC5
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Device Core
Power Architecture
Data Bus Width
32bit
Program Memory Size
1MB
CPU Speed
64MHz
No. of I/O's
133I/O's
Interfaces
CAN, I2C, SCI, SPI
Embedded Interface Type
CAN, I2C, SCI, SPI
ADC Channels
16Channels
Supply Voltage Min
3.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MPC56xx
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
