32-bit Microcontrollers :
10 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(7)
(2)
RAM Memory Size
=48KB
1
(5)
(16)
(4)
(1)
(38)
(1)
(12)
(99)
Product Range
(1)
(3)
(4)
(1)
(1)
Device Core
(1)
(1)
(1)
(6)
Data Bus Width
(9)
No. of Bits
(1)
Operating Frequency Max
(3)
(1)
(2)
(4)
CPU Speed
(1)
(1)
Program Memory Size
(1)
(1)
(7)
(1)
No. of Pins
(1)
(1)
(2)
(1)
(3)
(2)
IC Case / Package
(2)
(6)
(1)
(1)
Packaging
(9)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+$6.080 10+$5.430 25+$5.190 50+$5.050 100+$4.890 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | - | 64MHz | - | 320KB | 48Pins | UFQFPN-EP | 30I/O's | - | I2C, SPI, USART | - | 48KB | - | 10Channels | 12Bit | 1.71V | 3.6V | STM32 | -40°C | STM32WB | 85°C | Surface Mount | - | - | |||||
Each | 1+$7.650 10+$6.170 25+$5.420 50+$5.330 100+$5.250 More Pricing... | RX Family RX100 Series RX130 Group Microcontrollers | RX | 32bit | 32 bit | - | 32MHz | - | 512KB | 64Pins | LQFP | 52I/O's | - | I2C, SCI, SPI | - | 48KB | - | 14Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX100 | 85°C | Surface Mount | - | - | ||||||
Each | 1+$16.700 10+$13.210 25+$11.440 50+$11.250 100+$11.060 More Pricing... | RX Family RX600 Series RX63T Group Microcontrollers | RX | 32bit | 32 bit | - | 100MHz | - | 512KB | 120Pins | LQFP | 72I/O's | - | CAN, I2C, SCI, SPI, USB | - | 48KB | - | 12Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | ||||||
Each | 1+$8.030 10+$6.470 25+$5.830 50+$5.680 100+$5.520 More Pricing... | RX Family RX100 Series RX130 Group Microcontrollers | RX | 32bit | 32 bit | - | 32MHz | - | 512KB | 64Pins | LFQFP | 52I/O's | - | I2C, SCI, SPI | - | 48KB | - | 14Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX100 | 85°C | Surface Mount | - | - | ||||||
Each | 1+$10.780 10+$9.600 25+$9.190 50+$8.910 100+$8.630 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 48MHz | - | 128KB | 48Pins | UFQFPN | 29I/O's | UFQFPN | I2C, I2S, SPI, LPUART, USART | I2C, I2S, SPI, LPUART, USART | 48KB | Wireless Microcontroller | 9Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | - | - | ||||||
Each | 1+$23.220 10+$20.690 25+$19.210 50+$19.160 100+$19.120 More Pricing... | RX Family RX600 Series RX63T Group Microcontrollers | RX | 32bit | 32 bit | - | 100MHz | - | 512KB | 144Pins | LQFP | 81I/O's | - | CAN, I2C, SCI, SPI, USB | - | 48KB | - | 20Channels | 10Bit, 12Bit | 4V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | ||||||
Each | 1+$23.720 10+$18.730 25+$17.660 50+$17.530 100+$17.410 More Pricing... | RX Family RX600 Series RX63T Group Microcontrollers | RX | 32bit | 32 bit | - | 100MHz | - | 512KB | 100Pins | LQFP | 57I/O's | - | CAN, I2C, SCI, SPI | - | 48KB | - | 12Channels | 10Bit, 12Bit | 4V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$45.090 50+$42.250 100+$38.850 250+$36.120 500+$33.110 More Pricing... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 64MHz | 64MHz | 1MB | 176Pins | LQFP | 133I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 48KB | Instrument Cluster | 16Channels | 10Bit | 3.3V | 5V | MPC5 | -40°C | MPC56xx | 105°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+$7.400 10+$5.960 25+$5.380 50+$5.300 100+$5.200 More Pricing... | RX Family RX100 Series RX130 Group Microcontrollers | - | 32bit | 32 bit | 32bit | 32MHz | 32MHz | 512KB | 48Pins | LFQFP | 38I/O's | LFQFP | I2C, SPI, UART | I2C, SPI, UART | 48KB | - | 10Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX100 | 85°C | Surface Mount | - | - | ||||||
Each | 1+$25.150 10+$21.230 25+$18.910 50+$18.710 100+$18.500 More Pricing... | RX Family RX600 Series RX63T Group Microcontrollers | RX | 32bit | 32 bit | - | 100MHz | - | 512KB | 144Pins | LQFP | 81I/O's | - | CAN, I2C, SCI, SPI, USB | - | 48KB | - | 20Channels | 10Bit, 12Bit | 4V | 5.5V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | ||||||