Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR5F563TEADFB#V1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.68AK9700
Product RangeRX Family RX600 Series RX63T Group Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.150 |
| 10+ | $21.230 |
| 25+ | $18.910 |
| 50+ | $18.710 |
| 100+ | $18.500 |
| 250+ | $18.300 |
| 500+ | $17.970 |
Price for:Each
Minimum: 1
Multiple: 1
$25.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F563TEADFB#V1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.68AK9700
Product RangeRX Family RX600 Series RX63T Group Microcontrollers
Technical Datasheet
Product RangeRX Family RX600 Series RX63T Group Microcontrollers
Device CoreRX
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max100MHz
Program Memory Size512KB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's81I/O's
InterfacesCAN, I2C, SCI, SPI, USB
RAM Memory Size48KB
ADC Channels20Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min4V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRX
MCU SeriesRX600
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RX Family RX600 Series RX63T Group Microcontrollers
Data Bus Width
32bit
Operating Frequency Max
100MHz
No. of Pins
144Pins
No. of I/O's
81I/O's
RAM Memory Size
48KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
RX
Qualification
-
Device Core
RX
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, SCI, SPI, USB
ADC Channels
20Channels
Supply Voltage Min
4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RX600
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
