32-bit Microcontrollers :
17 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(11)
(1)
(5)
Operating Frequency Max
=64MHz
1
(8)
(9)
(21)
(35)
(1)
(30)
(25)
(99)
Product Range
(11)
(1)
(1)
(4)
Device Core
(1)
(3)
(12)
(1)
Data Bus Width
(12)
No. of Bits
(1)
MCU Core Size
(6)
CPU Speed
(6)
Program Memory Size
(1)
(3)
(1)
(9)
(1)
No. of Pins
(6)
(1)
(3)
(1)
(2)
(3)
(1)
IC Case / Package
(1)
(12)
(1)
(1)
(1)
(1)
Packaging
(15)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$9.120 10+$8.140 25+$7.790 50+$7.310 100+$6.880 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32bit | 32 bit | - | 32bit | 64MHz | 64MHz | 512KB | 48Pins | UFQFPN | 30I/O's | UFQFPN | I2C, SAI, SPI, UART, USART, USB | I2C, SAI, SPI, UART, USART, USB | 256KB | Wireless Microcontroller | 10Channels | 12Bit | 1.71V | 3.6V | STM32 | -40°C | STM32WB | 85°C | Surface Mount | - | - | ||||||
STMICROELECTRONICS | Each | 1+$6.080 10+$5.430 25+$5.190 50+$5.050 100+$4.890 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | - | 32 bit | - | - | 64MHz | - | 320KB | 48Pins | UFQFPN-EP | 30I/O's | - | I2C, SPI, USART | - | 48KB | - | 10Channels | 12Bit | 1.71V | 3.6V | STM32 | -40°C | STM32WB | 85°C | Surface Mount | - | - | |||||
Each | 1+$8.880 10+$7.710 25+$7.290 50+$7.020 100+$6.730 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | 32 bit | - | - | 64MHz | 64MHz | 256KB | 129Pins | UFBGA | 72I/O's | UFBGA | I2C, LPUART, SAI, SPI, USART, USB | I2C, LPUART, SAI, SPI, USART, USB | 128KB | Wireless Microcontroller | 16Channels | 12Bit | 1.71V | 3.6V | STM32 | -40°C | STM32WB | 85°C | Surface Mount | - | - | ||||||
Each | 1+$7.910 10+$7.120 25+$6.490 50+$6.040 100+$5.630 More Pricing... | RX Family, RX200 Series, RX261 Group Microcontrollers | RXv3 | - | 32 bit | - | - | 64MHz | - | 512KB | 100Pins | LFQFP | 87I/O's | - | CANFD, I2C, SCI, SPI, UART, USB | - | 128KB | - | 25Channels | 12Bit | 1.6V | 5.5V | RX | -40°C | RX200 | 105°C | Surface Mount | - | - | ||||||
Each | 450+$12.780 900+$12.650 1350+$12.390 2250+$12.140 4500+$11.880 More Pricing... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 64MHz | 64MHz | 256KB | 100Pins | LQFP | 64I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 20KB | Automotive | 16Channels | 10Bit | 3.3V | 5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 800+$11.990 1600+$11.740 2400+$11.510 4000+$11.270 8000+$11.030 More Pricing... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 64MHz | 64MHz | 256KB | 64Pins | LQFP | 37I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 20KB | Automotive | 16Channels | 10Bit | 3.3V | 5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 800+$11.660 1600+$11.430 2400+$11.190 4000+$10.960 8000+$10.730 More Pricing... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 64MHz | 64MHz | 192KB | 64Pins | LQFP | 37I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 12KB | Automotive | 16Channels | 10Bit | 3.3V | 5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 300+$15.040 600+$14.880 900+$14.580 1500+$14.280 3000+$13.990 More Pricing... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 64MHz | 64MHz | 512KB | 144Pins | LQFP | 108I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 40KB | Automotive | 15Channels | 10Bit | 3V | 5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+$35.470 5+$32.750 10+$30.040 25+$28.680 50+$28.060 More Pricing... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | - | 64MHz | 64MHz | 512KB | 64Pins | LQFP | 39I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 96KB | - | 8Channels | 10Bit | 1.2V | 3.3V | MPC5xxx | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 450+$18.060 900+$17.700 1350+$17.340 2250+$16.980 4500+$16.620 More Pricing... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 64MHz | 64MHz | 512KB | 100Pins | LQFP | 68I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 40KB | Automotive | 15Channels | 10Bit | 3.3V | 5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$45.090 50+$42.250 100+$38.850 250+$36.120 500+$33.110 More Pricing... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | - | 64MHz | 64MHz | 1MB | 176Pins | LQFP | 133I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 48KB | Instrument Cluster | 16Channels | 10Bit | 3.3V | 5V | MPC5 | -40°C | MPC56xx | 105°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+$26.990 10+$25.170 25+$24.510 50+$22.170 100+$20.990 More Pricing... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | - | 64MHz | - | 1MB | 144Pins | LQFP | 121I/O's | - | CAN, I2C, SCI, SPI | - | 80KB | - | 20Channels | 10Bit, 12Bit | 3V | 5.5V | MPC5 | -40°C | MPC56xx | 105°C | Surface Mount | AEC-Q100 | - | ||||||
Each | 1+$20.200 5+$19.160 10+$18.120 25+$17.060 50+$15.900 More Pricing... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 64MHz | 64MHz | 512KB | 100Pins | LQFP | 68I/O's | LQFP | CAN, LIN, SCI, SPI, UART | CAN, LIN, SCI, SPI, UART | 40KB | - | 15Channels | 10Bit | 3.3V | 5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | - | ||||||
Each | 1+$20.610 10+$16.420 25+$15.410 50+$14.890 100+$14.370 More Pricing... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | - | 32 bit | - | - | 64MHz | - | 512KB | 100Pins | LQFP | 79I/O's | - | CAN, I2C, SCI, SPI | - | 32KB | - | 28Channels | 10Bit | 3.3V | 5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | - | ||||||
Each | 1+$10.380 10+$9.010 25+$8.530 50+$8.200 100+$7.880 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | 32 bit | - | - | 64MHz | - | 1MB | 68Pins | VFQFPN | 49I/O's | - | I2C, LPUART, SAI, SPI, USART, USB | - | 256KB | - | 16Channels | 12Bit | 1.71V | 3.6V | STM32 | -40°C | STM32WB | 105°C | Surface Mount | - | - | ||||||
71AK8283 RoHS | Each | 1+$19.130 5+$18.140 10+$17.140 25+$16.130 50+$15.050 More Pricing... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | - | 32 bit | - | - | 64MHz | - | 512KB | 144Pins | LQFP | 123I/O's | - | CAN, I2C, SCI, SPI | - | 32KB | - | 36Channels | 10Bit | 3.3V | 5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | - | |||||
11AN9497 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+$9.580 | SPC56 Family SPC560P50x Series Microcontrollers | Power Architecture | - | 32 bit | - | - | 64MHz | - | 512KB | 100Pins | LQFP | - | - | CAN, DSPI, FlexCAN, FlexRay, FlexPWM, I2C, LINFlex, SCI, SPI | - | 40KB | - | 15Channels | 10Bit | - | 5V | SPC56 | -40°C | SPC560P50x | 125°C | Surface Mount | AEC-Q100 | - | |||||