Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoSPC5604PEF1MLL6Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AC7517
Product RangeMPC5 Family MPC56xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.200 |
| 5+ | $19.160 |
| 10+ | $18.120 |
| 25+ | $17.060 |
| 50+ | $15.900 |
| 100+ | $15.560 |
| 250+ | $15.050 |
Price for:Each
Minimum: 1
Multiple: 1
$20.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoSPC5604PEF1MLL6Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AC7517
Product RangeMPC5 Family MPC56xx Series Microcontrollers
Technical Datasheet
Product RangeMPC5 Family MPC56xx Series Microcontrollers
Device CorePower Architecture
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
CPU Speed64MHz
Operating Frequency Max64MHz
Program Memory Size512KB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's68I/O's
MCU Case StyleLQFP
InterfacesCAN, LIN, SCI, SPI, UART
Embedded Interface TypeCAN, LIN, SCI, SPI, UART
RAM Memory Size40KB
ADC Channels15Channels
ADC Resolution10Bit
Supply Voltage Min3.3V
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyMPC5
MCU SeriesMPC56xx
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
MPC5 Family MPC56xx Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
Operating Frequency Max
64MHz
No. of Pins
100Pins
No. of I/O's
68I/O's
Interfaces
CAN, LIN, SCI, SPI, UART
RAM Memory Size
40KB
ADC Resolution
10Bit
Supply Voltage Max
5V
Operating Temperature Max
125°C
MCU Family
MPC5
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Device Core
Power Architecture
Data Bus Width
32 bit
CPU Speed
64MHz
Program Memory Size
512KB
IC Case / Package
LQFP
MCU Case Style
LQFP
Embedded Interface Type
CAN, LIN, SCI, SPI, UART
ADC Channels
15Channels
Supply Voltage Min
3.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MPC56xx
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
