32-bit Microcontrollers :
5 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(5)
No. of I/O's
=68I/O's
1
(9)
(7)
(1)
(1)
(39)
(1)
(1)
(1)
Product Range
(3)
(2)
Device Core
(3)
(2)
Data Bus Width
(5)
No. of Bits
(1)
MCU Core Size
(4)
Operating Frequency Max
(2)
(3)
CPU Speed
(1)
(3)
Program Memory Size
(1)
(1)
(1)
(2)
No. of Pins
(2)
(3)
Packaging
(5)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 450+$18.060 900+$17.700 1350+$17.340 2250+$16.980 4500+$16.620 More Pricing... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 64MHz | 64MHz | 512KB | 100Pins | LQFP | 68I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 40KB | Automotive | 15Channels | 10Bit | 3.3V | 5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1740+$8.100 3480+$7.940 5220+$7.780 8700+$7.610 17400+$7.450 More Pricing... | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 72MHz | 72MHz | 64KB | 121Pins | MAPBGA | 68I/O's | MAPBGA | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 16KB | USB and Segment LCD Controller | 34Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K4x | 105°C | Surface Mount | - | - | ||||||
Each | 1740+$9.180 3480+$9.000 5220+$8.810 8700+$8.630 17400+$8.450 More Pricing... | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 72MHz | 72MHz | 128KB | 121Pins | MAPBGA | 68I/O's | MAPBGA | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 32KB | USB and Segment LCD Controller | 34Channels | 16Bit | 1.71V | 3.6V | Kinetis | -40°C | K Series | 105°C | Surface Mount | - | - | ||||||
Each | 1740+$10.280 3480+$10.070 5220+$9.870 8700+$9.660 17400+$9.460 More Pricing... | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 72MHz | 72MHz | 256KB | 121Pins | MAPBGA | 68I/O's | MAPBGA | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 64KB | USB and Segment LCD Controller | 34Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K4x | 105°C | Surface Mount | - | - | ||||||
Each | 1+$20.200 5+$19.160 10+$18.120 25+$17.060 50+$15.900 More Pricing... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 64MHz | 64MHz | 512KB | 100Pins | LQFP | 68I/O's | LQFP | CAN, LIN, SCI, SPI, UART | CAN, LIN, SCI, SPI, UART | 40KB | - | 15Channels | 10Bit | 3.3V | 5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | - | ||||||