Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoSPC5606BK0VLQ6Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.31Y4553
Product RangeMPC5 Family MPC56xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.990 |
| 10+ | $25.170 |
| 25+ | $24.510 |
| 50+ | $22.170 |
| 100+ | $20.990 |
| 250+ | $18.260 |
| 500+ | $17.740 |
Price for:Each
Minimum: 1
Multiple: 1
$26.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoSPC5606BK0VLQ6Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.31Y4553
Product RangeMPC5 Family MPC56xx Series Microcontrollers
Technical Datasheet
Product RangeMPC5 Family MPC56xx Series Microcontrollers
Device CorePower Architecture
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max64MHz
Program Memory Size1MB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's121I/O's
InterfacesCAN, I2C, SCI, SPI
RAM Memory Size80KB
ADC Channels20Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyMPC5
MCU SeriesMPC56xx
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
MPC5 Family MPC56xx Series Microcontrollers
Data Bus Width
32 bit
Operating Frequency Max
64MHz
No. of Pins
144Pins
No. of I/O's
121I/O's
RAM Memory Size
80KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
MPC5
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Device Core
Power Architecture
Data Bus Width
32bit
Program Memory Size
1MB
IC Case / Package
LQFP
Interfaces
CAN, I2C, SCI, SPI
ADC Channels
20Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MPC56xx
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
