0
0 Items$0.00

32-bit Microcontrollers :

22 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
22AC8518

RoHS

Date/Lot Code

Each
1+$3.280
10+$3.120
25+$2.960
50+$2.900
100+$2.840
More Pricing...
PIC32 Family PIC32MM Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
25MHz
25MHz
256KB
64Pins
TQFP
52I/O's
TQFP
I2C, I2S, LIN, SPI, UART, USB
I2C, I2S, LIN, SPI, UART, USB
32KB
-
20Channels
10Bit, 12Bit
2V
3.6V
PIC32
-40°C
PIC32MM
85°C
Surface Mount
-
84AC2639

RoHS

Each
1+$17.430
10+$14.350
25+$13.830
50+$13.270
100+$12.700
More Pricing...
RX Family RX600 Series RX62T Group Microcontrollers
RX
32bit
32 bit
32bit
-
100MHz
100MHz
256KB
100Pins
LQFP
55I/O's
LQFP
CAN, I2C, LIN, SPI, UART
CAN, I2C, LIN, SPI, UART
16KB
-
20Channels
10Bit, 12Bit
4V
5.5V
RX
-40°C
RX600
85°C
Surface Mount
-
72AC4965

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.730
50+$4.540
100+$4.440
250+$4.360
500+$4.260
More Pricing...
SAM 32 Family SAM D21 Series Microcontrollers
ARM Cortex-M0+
32bit
32 bit
32bit
-
48MHz
-
256KB
64Pins
TQFP
52I/O's
TQFP
I2C, I2S, LIN, SPI, UART, USART, USB
I2C, I2S, LIN, SPI, UART, USART, USB
32KB
-
20Channels
12Bit
1.62V
3.63V
SAM 32
-40°C
SAM D
85°C
Surface Mount
-
74AJ0174

RoHS

Each
1+$4.760
10+$4.660
25+$4.570
50+$4.470
100+$4.380
More Pricing...
PIC32 Family PIC32MZW1 Series Microcontrollers
PIC32 MZ
32bit
32 bit
32bit
-
200MHz
200MHz
1MB
132Pins
DQFN
64I/O's
DQFN
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
256KB
-
20Channels
12Bit
2.97V
3.63V
PIC32
-40°C
PIC32MZ W1
85°C
Surface Mount
-
68AK9693

RoHS

Each
1+$10.120
10+$7.780
25+$7.270
50+$7.170
100+$7.050
More Pricing...
RX Family RX200 Series RX24U Group Microcontrollers
RX
32bit
32 bit
-
-
80MHz
-
512KB
100Pins
LFQFP
79I/O's
-
CAN, I2C, SCI, SPI
-
32KB
-
20Channels
12Bit
2.7V
5.5V
RX
-40°C
RX200
85°C
Surface Mount
-
68AK9702

RoHS

Each
1+$23.220
10+$20.690
25+$19.210
50+$19.160
100+$19.120
More Pricing...
RX Family RX600 Series RX63T Group Microcontrollers
RX
32bit
32 bit
-
-
100MHz
-
512KB
144Pins
LQFP
81I/O's
-
CAN, I2C, SCI, SPI, USB
-
48KB
-
20Channels
10Bit, 12Bit
4V
5.5V
RX
-40°C
RX600
85°C
Surface Mount
-
80AK3588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.760
50+$4.580
100+$4.210
250+$4.040
500+$3.720
More Pricing...
RX Family RX100 Series RX111 Group Microcontrollers
RX
-
32 bit
-
-
32MHz
-
256KB
64Pins
LFQFP
46I/O's
-
I2C, SPI, UART, USB
-
32KB
-
20Channels
12Bit
1.8V
3.6V
RX
-40°C
RX100
85°C
Surface Mount
-
22AM3226

RoHS

Each
1+$6.510
10+$6.380
25+$6.250
50+$6.120
100+$5.990
More Pricing...
PIC32 Family PIC32MZ W1 Series Microcontrollers
PIC32
-
32 bit
-
-
200MHz
-
2MB
132Pins
DHVQFN
62I/O's
-
CAN, Ethernet, I2C, I2S, SPI, UART, USB
-
512KB
-
20Channels
12Bit
2.97V
3.63V
PIC32
-40°C
PIC32MZ W1
85°C
Surface Mount
-
69M3749

RoHS

Each
800+$10.130
1600+$9.930
2400+$9.730
4000+$9.530
8000+$9.330
More Pricing...
Coldfire V1 Family MCF51QE Series Microcontrollers
ColdFire v1
32bit
32 bit
32bit
-
50MHz
50MHz
64KB
64Pins
LQFP
54I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
8KB
-
20Channels
12Bit
1.8V
3.6V
ColdFire+
-40°C
MCF51QE
85°C
Surface Mount
-
69AJ9778

RoHS

Each
1+$16.120
10+$13.290
25+$12.050
50+$11.940
100+$11.830
More Pricing...
RX Family RX600 Series RX671 Group Microcontrollers
RX
-
32 bit
-
-
120MHz
-
2MB
144Pins
LQFP
113I/O's
-
CAN, I2C, SPI, UART, USB
-
384KB
-
20Channels
12Bit
2.7V
3.6V
RX
-40°C
RX600
85°C
Surface Mount
-
32AJ6529

RoHS

Each
1+$28.780
10+$24.190
25+$23.280
50+$22.360
100+$21.780
More Pricing...
Coldfire V1 Family MCF51AC Series Microcontrollers
ColdFire v1
32bit
32 bit
32bit
-
50.33MHz
50.33MHz
256KB
64Pins
LQFP
54I/O's
LQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
-
20Channels
12Bit
2.7V
5.5V
ColdFire V1
-40°C
MCF51AC
85°C
Surface Mount
-
32AJ6530

RoHS

Each
1+$25.370
10+$22.370
25+$21.970
50+$21.440
100+$20.910
More Pricing...
Coldfire V1 Family MCF51AC Series Microcontrollers
ColdFire v1
32bit
32 bit
32bit
-
50.33MHz
50.33MHz
256KB
64Pins
LQFP
54I/O's
LQFP
I2C, SPI, UART
I2C, SPI, UART
32KB
-
20Channels
12Bit
2.7V
5.5V
ColdFire V1
-40°C
MCF51AC
85°C
Surface Mount
-
05W8048

RoHS

Each
800+$8.100
1600+$7.940
2400+$7.780
4000+$7.610
8000+$7.450
More Pricing...
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
72MHz
72MHz
128KB
64Pins
LQFP
36I/O's
LQFP
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
32KB
USB and Segment LCD Controller
20Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K4x
105°C
Surface Mount
-
69M3747

RoHS

Each
800+$8.290
1600+$8.120
2400+$7.960
4000+$7.790
8000+$7.620
More Pricing...
Coldfire V1 Family MCF51QE Series Microcontrollers
ColdFire v1
32bit
32 bit
32bit
-
50MHz
50MHz
32KB
64Pins
LQFP
54I/O's
LQFP
I2C, SCI, SPI
I2C, SCI, SPI
8KB
-
20Channels
12Bit
1.8V
3.6V
ColdFire v1
-40°C
MCF51QE
85°C
Surface Mount
-
32AJ6528

RoHS

Each
1+$23.730
10+$18.550
25+$17.100
50+$16.400
100+$15.690
More Pricing...
Coldfire V1 Family MCF51AC Series Microcontrollers
ColdFire v1
32bit
32 bit
32bit
-
50.33MHz
50.33MHz
256KB
64Pins
QFP
54I/O's
QFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
-
20Channels
12Bit
2.7V
5.5V
ColdFire V1
-40°C
MCF51AC
85°C
Surface Mount
-
89T6192

RoHS

Each
800+$8.940
1600+$8.760
2400+$8.580
4000+$8.400
8000+$8.220
More Pricing...
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
72MHz
72MHz
256KB
64Pins
LQFP
36I/O's
LQFP
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
64KB
USB and Segment LCD Controller
20Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K4x
105°C
Surface Mount
-
26R6755

RoHS

Each
1+$21.150
10+$16.860
25+$15.840
50+$15.310
100+$14.780
More Pricing...
Coldfire V1 Family MCF51AC Series Microcontrollers
ColdFire v1
32bit
32 bit
-
-
50MHz
-
128KB
64Pins
QFP
54I/O's
-
CAN, I2C, SCI, SPI
-
32KB
-
20Channels
12Bit
2.7V
5.5V
ColdFire V1
-40°C
MCF51AC
85°C
Surface Mount
-
74R8720

RoHS

Each
450+$10.500
900+$10.410
1350+$10.200
2250+$10.000
4500+$9.780
More Pricing...
Coldfire V1 Family MCF51EM Series Microcontrollers
ColdFire v1
32bit
32 bit
-
32bit
50MHz
50MHz
256KB
100Pins
LQFP
47I/O's
LQFP
I2C, SCI, SPI
I2C, SCI, SPI
16KB
Smart Meter
20Channels
16Bit
1.8V
3.6V
ColdFire v1
-40°C
MCF51EM
85°C
Surface Mount
-
74R8718

RoHS

Each
450+$10.000
900+$9.890
1350+$9.690
2250+$9.500
4500+$9.300
More Pricing...
Coldfire V1 Family MCF51EM Series Microcontrollers
ColdFire v1
32bit
32 bit
-
32bit
50MHz
50MHz
256KB
100Pins
LQFP
47I/O's
LQFP
I2C, SCI, SPI
I2C, SCI, SPI
8KB
Smart Meter
20Channels
16Bit
1.8V
3.6V
ColdFire v1
-40°C
MCF51EM
85°C
Surface Mount
-
31Y4553

RoHS

Each
1+$26.990
10+$25.170
25+$24.510
50+$22.170
100+$20.990
More Pricing...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
64MHz
-
1MB
144Pins
LQFP
121I/O's
-
CAN, I2C, SCI, SPI
-
80KB
-
20Channels
10Bit, 12Bit
3V
5.5V
MPC5
-40°C
MPC56xx
105°C
Surface Mount
AEC-Q100
84W8094

RoHS

Each
1+$56.840
5+$54.050
10+$50.950
25+$47.520
50+$44.420
More Pricing...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
125MHz
-
2MB
208Pins
LQFP
150I/O's
-
CAN, I2C, SPI
-
64KB
-
20Channels
10Bit
1.08V
1.32V
MPC5
-40°C
MPC56xx
105°C
Surface Mount
AEC-Q100
68AK9700

RoHS

Each
1+$25.150
10+$21.230
25+$18.910
50+$18.710
100+$18.500
More Pricing...
RX Family RX600 Series RX63T Group Microcontrollers
RX
32bit
32 bit
-
-
100MHz
-
512KB
144Pins
LQFP
81I/O's
-
CAN, I2C, SCI, SPI, USB
-
48KB
-
20Channels
10Bit, 12Bit
4V
5.5V
RX
-40°C
RX600
85°C
Surface Mount
-
1-22 of 22 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON