Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC32MZ2051W104132-I/NXCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.22AM3226
Product RangePIC32 Family PIC32MZ W1 Series Microcontrollers
Your Part Number
168 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.510 |
| 10+ | $6.380 |
| 25+ | $6.250 |
| 50+ | $6.120 |
| 100+ | $5.990 |
| 250+ | $5.860 |
| 500+ | $5.730 |
Price for:Each
Minimum: 1
Multiple: 1
$6.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MZ2051W104132-I/NXCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.22AM3226
Product RangePIC32 Family PIC32MZ W1 Series Microcontrollers
Product RangePIC32 Family PIC32MZ W1 Series Microcontrollers
Device CorePIC32
Data Bus Width32 bit
Operating Frequency Max200MHz
Program Memory Size2MB
No. of Pins132Pins
IC Case / PackageDHVQFN
No. of I/O's62I/O's
InterfacesCAN, Ethernet, I2C, I2S, SPI, UART, USB
RAM Memory Size512KB
ADC Channels20Channels
ADC Resolution12Bit
Supply Voltage Min2.97V
Supply Voltage Max3.63V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC32
MCU SeriesPIC32MZ W1
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC32 Family PIC32MZ W1 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2MB
IC Case / Package
DHVQFN
Interfaces
CAN, Ethernet, I2C, I2S, SPI, UART, USB
ADC Channels
20Channels
Supply Voltage Min
2.97V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC32MZ W1
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC32
Operating Frequency Max
200MHz
No. of Pins
132Pins
No. of I/O's
62I/O's
RAM Memory Size
512KB
ADC Resolution
12Bit
Supply Voltage Max
3.63V
Operating Temperature Max
85°C
MCU Family
PIC32
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
