
| Quantity | Price |
|---|---|
| 450+ | $10.000 |
| 900+ | $9.890 |
| 1350+ | $9.690 |
| 2250+ | $9.500 |
| 4500+ | $9.300 |
| 11250+ | $9.090 |
| 22500+ | $8.900 |
Product Information
Product Overview
The MCF51EM128CLL is a ColdFire family of 32-bit variable-length reduced instruction set (RISC) Microcontroller. The MCF51AC128 series are based on the V1 ColdFire core and operates at processor core speeds up to 50.33MHz. The device features 128kB flash memory, embedded LCD controller, integrated 16-bit SAR analog-to-digital converter, two analog comparators with selectable interrupt (PRACMP), Three serial communications interface modules (SCI), three serial peripheral interfaces and inter-integrated circuit (IIC).
- 32-bit V1 ColdFire CPU offering 47 MIPS at 50MHz 3.3-volt single supply
- 16KB SRAM
- Low-power operation mode
- 4 x 16-bit Segmentation and reassembly (SAR) ADC
- 288 Segment LCD driver
- Integrated real-time clock (RTC)
- Automatic meter reading (AMR)
- Background debug mode (BDM) for in-circuit debugging
- Two 8-bit and one 16-bit modulo timers (MTIM)
- Two-channel timer/PWM module (TPM)
Applications
Industrial, Metering
Technical Specifications
Coldfire V1 Family MCF51EM Series Microcontrollers
32 bit
32bit
256KB
50MHz
47I/O's
I2C, SCI, SPI
8KB
20Channels
1.8V
MCF51EM
85°C
ColdFire v1
MSL 3 - 168 hours
ColdFire v1
32bit
50MHz
100Pins
LQFP
LQFP
I2C, SCI, SPI
Smart Meter
16Bit
3.6V
-40°C
Surface Mount
-
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
