0
0 Items$0.00

32-bit Microcontrollers :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
31Y4553

RoHS

Each
1+$26.990
10+$25.170
25+$24.510
50+$22.170
100+$20.990
More Pricing...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
64MHz
-
1MB
144Pins
LQFP
121I/O's
-
CAN, I2C, SCI, SPI
-
80KB
20Channels
10Bit, 12Bit
3V
5.5V
MPC5
-40°C
MPC56xx
105°C
Surface Mount
AEC-Q100
31AC6986

RoHS

Date/Lot Code

Each
1+$122.090
5+$118.840
10+$115.410
25+$113.700
50+$112.030
More Pricing...
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
-
32 bit
16 / 32bit
132MHz
132MHz
2MB
416Pins
PBGA
238I/O's
PBGA
CAN, I2C, SPI
CAN, I2C, SPI
80KB
40Channels
12Bit
1.35V
1.65V
MPC5
-40°C
MPC55xx
125°C
Surface Mount
AEC-Q100
71AK8026

RoHS

Date/Lot Code

Each
1+$7.690
10+$6.370
25+$5.630
50+$5.500
100+$5.360
More Pricing...
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
-
32 bit
-
100MHz
-
256KB
32Pins
TQFN-EP
21I/O's
-
CAN, I2S, I2C, SPI, UART
-
80KB
4Channels
12Bit
1.7V
3.6V
Darwin Family
-40°C
MAX32662
105°C
Surface Mount
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON