Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC560P50L3CEFBRCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.11AN9497
Product RangeSPC56 Family SPC560P50x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSPC560P50L3CEFBRCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.11AN9497
Product RangeSPC56 Family SPC560P50x Series Microcontrollers
Product RangeSPC56 Family SPC560P50x Series Microcontrollers
Device CorePower Architecture
Data Bus Width32 bit
Operating Frequency Max64MHz
Program Memory Size512KB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's-
RAM Memory Size40KB
ADC Channels15Channels
ADC Resolution10Bit
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilySPC56
MCU SeriesSPC560P50x
QualificationAEC-Q100
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Product Range
SPC56 Family SPC560P50x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
LQFP
Interfaces
CAN, DSPI, FlexCAN, FlexRay, FlexPWM, I2C, LINFlex, SCI, SPI
ADC Channels
15Channels
Supply Voltage Min
-
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SPC560P50x
SVHC
No SVHC (05-Nov-2025)
Device Core
Power Architecture
Operating Frequency Max
64MHz
No. of Pins
100Pins
No. of I/O's
-
RAM Memory Size
40KB
ADC Resolution
10Bit
Supply Voltage Max
5V
Operating Temperature Max
125°C
MCU Family
SPC56
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
