AT32 Family AT32UC3A Series Microcontrollers 32-bit Microcontrollers:
7 Products FoundFind a huge range of AT32 Family AT32UC3A Series Microcontrollers 32-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 32-bit Microcontrollers, such as PIC32 Family PIC32MX Series Microcontrollers, AURIX Family TC2xx Series Microcontrollers, PIC32 Family PIC32MZEF Series Microcontrollers & MPC5 Family MPC56xx Series Microcontrollers 32-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $15.540 10+ $14.830 25+ $14.120 50+ $13.470 120+ $12.810 | Min: 1 / Mult: 1 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32bit | 32 bit | - | 66MHz | - | 512KB | 144Pins | LQFP | 109I/O's | - | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | - | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | AT32 | -40°C | AT32UC3A | 85°C | Surface Mount | - | |||||
Each | 1+ $15.660 10+ $15.630 25+ $14.310 50+ $13.860 | Min: 1 / Mult: 1 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 512KB | 144Pins | LQFP | 109I/O's | LQFP | Ethernet, I2C, I2S, SPI, UART, USART, USB | Ethernet, I2C, I2S, SPI, UART, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | AT32 | -40°C | AT32UC3A | 85°C | Surface Mount | Each | |||||
Each | 1+ $14.470 10+ $13.830 25+ $13.170 50+ $12.760 120+ $12.330 More Pricing... | Min: 1 / Mult: 1 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 256KB | 144Pins | LQFP | 109I/O's | LQFP | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | AT32 | -40°C | AT32UC3A | 85°C | Surface Mount | Each | |||||
Each | 1+ $15.250 10+ $14.850 25+ $13.680 50+ $13.140 180+ $12.620 | Min: 1 / Mult: 1 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 512KB | 100Pins | TQFP | 69I/O's | TQFP | ENET, I2C, LIN, SPI, SSC, UART, USART | ENET, I2C, LIN, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | AT32 | -40°C | AT32UC3A | 85°C | Surface Mount | Each | |||||
Each (Supplied on Cut Tape) Cut Tape | 25+ $14.660 | Min: 1000 / Mult: 1000 | AT32 Family AT32UC3A Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 512KB | 100Pins | TQFP | 69I/O's | TQFP | Ethernet, I2C, I2S, SPI, UART, USART, USB | Ethernet, I2C, I2S, SPI, UART, USART, USB | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | AVR | -40°C | ATmega32 | 85°C | Surface Mount | - | |||||
Each | 50+ $15.580 120+ $14.790 | Min: 60 / Mult: 60 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 256KB | 144Pins | LQFP | 110I/O's | LQFP | EBI, EMI, I2C, LIN, SPI, SSC, UART, USART | EBI, EMI, I2C, LIN, SPI, SSC, UART, USART | 128KB | 8Channels | 10Bit | 3V | 3.6V | AT32 | -40°C | AT32UC3A | 85°C | Surface Mount | - | |||||
Each | 1+ $10.120 | Min: 90 / Mult: 90 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 66MHz | 66MHz | 128KB | 100Pins | TQFP | 69I/O's | TQFP | ENET, I2C, LIN, SPI, SSC, UART, USART | ENET, I2C, LIN, SPI, SSC, UART, USART | 32KB | 8Channels | 8Bit, 10Bit | 1.65V | 1.95V | AT32 | -40°C | AT32UC3A | 85°C | Surface Mount | - |