Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT32UC3A1128-AUTCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.68T4486
Product RangeAT32 Family AT32UC3A Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 90+ | $8.690 |
| 180+ | $8.520 |
| 270+ | $8.340 |
| 450+ | $8.170 |
| 900+ | $7.990 |
| 2250+ | $7.820 |
| 4500+ | $7.650 |
Price for:Each
Minimum: 90
Multiple: 90
$782.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT32UC3A1128-AUTCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.68T4486
Product RangeAT32 Family AT32UC3A Series Microcontrollers
Technical Datasheet
Product RangeAT32 Family AT32UC3A Series Microcontrollers
Device CoreAVR32
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max66MHz
CPU Speed66MHz
Program Memory Size128KB
No. of Pins100Pins
IC Case / PackageTQFP
No. of I/O's69I/O's
MCU Case StyleTQFP
InterfacesENET, I2C, LIN, SPI, SSC, UART, USART
RAM Memory Size32KB
Embedded Interface TypeENET, I2C, LIN, SPI, SSC, UART, USART
ADC Channels8Channels
ADC Resolution8Bit, 10Bit
MCU FamilyAT32
Supply Voltage Min1.65V
Supply Voltage Max1.95V
MCU SeriesAT32UC3A
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AT32 Family AT32UC3A Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
CPU Speed
66MHz
No. of Pins
100Pins
No. of I/O's
69I/O's
Interfaces
ENET, I2C, LIN, SPI, SSC, UART, USART
Embedded Interface Type
ENET, I2C, LIN, SPI, SSC, UART, USART
ADC Resolution
8Bit, 10Bit
Supply Voltage Min
1.65V
MCU Series
AT32UC3A
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
AVR32
Data Bus Width
32 bit
Operating Frequency Max
66MHz
Program Memory Size
128KB
IC Case / Package
TQFP
MCU Case Style
TQFP
RAM Memory Size
32KB
ADC Channels
8Channels
MCU Family
AT32
Supply Voltage Max
1.95V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Alternatives for AT32UC3A1128-AUT
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
