0
0 Items$0.00

32-bit Microcontrollers :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
81AC2491

RoHS

Each
1+$13.880
10+$10.540
25+$10.100
50+$9.220
100+$8.330
More Pricing...
FT32 Family FT90x Series Microcontrollers
FT32
32bit
32 bit
32bit
100MHz
100MHz
256KB
100Pins
QFN
65I/O's
QFN
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-
-40°C
FT90x
85°C
Surface Mount
-
-
81AC2496

RoHS

Each
1+$13.150
10+$10.700
25+$7.890
50+$7.880
100+$7.870
More Pricing...
FT32 Family FT90x Series Microcontrollers
FT32
32bit
32 bit
32bit
100MHz
100MHz
256KB
100Pins
LQFP
65I/O's
LQFP
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-
-40°C
FT90x
85°C
Surface Mount
-
-
42AH2102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.960
50+$4.190
100+$3.790
250+$3.600
500+$3.500
More Pricing...
TLE985x Family TLE9855QX Series Microcontrollers
ARM Cortex-M0
32bit
32 bit
-
40MHz
40MHz
96KB
48Pins
VQFN-EP
10I/O's
VQFN-EP
LIN, SPI, SSC, UART
LIN, SPI, SSC, UART
4KB
14Channels
8Bit, 10Bit
5.5V
28V
TLE985x
-40°C
TLE9855QX
150°C
Surface Mount
AEC-Q100
AEC-Q100
81AC2498

RoHS

Each
1+$13.590
10+$11.890
25+$9.860
50+$8.830
100+$8.150
More Pricing...
FT32 Family FT90x Series Microcontrollers
FT32
32bit
32 bit
32bit
100MHz
100MHz
256KB
80Pins
LQFP
42I/O's
LQFP
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-
-40°C
FT90x
85°C
Surface Mount
-
-
81AC2499

RoHS

Each
1+$14.320
10+$12.530
25+$10.380
50+$9.310
100+$8.600
More Pricing...
FT32 Family FT90x Series Microcontrollers
FT32
32bit
32 bit
32bit
100MHz
100MHz
256KB
76Pins
QFN
42I/O's
QFN
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-
-40°C
FT90x
85°C
Surface Mount
-
-
81AC2505

RoHS

Each
1+$12.580
10+$9.780
25+$9.000
50+$8.550
100+$8.100
More Pricing...
FT32 Family FT90x Series Microcontrollers
FT32
32bit
32 bit
32bit
100MHz
100MHz
256KB
76Pins
QFN
42I/O's
QFN
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-
-40°C
FT90x
85°C
Surface Mount
-
-
81AC2504

RoHS

Each
1+$10.260
10+$8.500
25+$8.010
50+$7.530
100+$7.190
More Pricing...
FT32 Family FT90x Series Microcontrollers
FT32
32bit
32 bit
32bit
100MHz
100MHz
256KB
80Pins
LQFP
42I/O's
LQFP
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-
-40°C
FT90x
85°C
Surface Mount
-
-
81AC2501

RoHS

Each
1+$13.560
10+$11.860
25+$9.830
50+$8.820
100+$8.140
More Pricing...
FT32 Family FT90x Series Microcontrollers
FT32
32bit
32 bit
32bit
100MHz
100MHz
256KB
76Pins
QFN
42I/O's
QFN
Ethernet, I2C, I2S, SPI, UART, USB
Ethernet, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-
-40°C
FT90x
85°C
Surface Mount
-
-
81AC2494

RoHS

Each
1+$17.600
10+$15.900
25+$10.020
50+$9.180
100+$8.340
More Pricing...
FT32 Family FT90x Series Microcontrollers
FT32
32bit
32 bit
32bit
100MHz
100MHz
256KB
100Pins
LQFP
65I/O's
LQFP
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-
-40°C
FT90x
85°C
Surface Mount
-
-
81AC2503

RoHS

Each
1+$12.740
10+$10.360
25+$9.590
50+$9.080
100+$8.580
More Pricing...
FT32 Family FT90x Series Microcontrollers
FT32
32bit
32 bit
32bit
100MHz
100MHz
256KB
76Pins
QFN
42I/O's
QFN
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-
-40°C
FT90x
85°C
Surface Mount
-
-
81AC2492

RoHS

Each
1+$13.430
10+$10.930
25+$8.050
50+$8.030
100+$8.020
More Pricing...
FT32 Family FT90x Series Microcontrollers
FT32
32bit
32 bit
32bit
100MHz
100MHz
256KB
100Pins
LQFP
65I/O's
LQFP
Ethernet, I2C, I2S, SPI, UART, USB
Ethernet, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-
-40°C
FT90x
85°C
Surface Mount
-
-
81AC2500

RoHS

Each
1+$12.860
10+$10.460
25+$9.110
50+$8.170
100+$7.230
More Pricing...
FT32 Family FT90x Series Microcontrollers
FT32
32bit
32 bit
32bit
100MHz
100MHz
256KB
80Pins
LQFP
42I/O's
LQFP
Ethernet, I2C, I2S, SPI, UART, USB
Ethernet, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-
-40°C
FT90x
85°C
Surface Mount
-
-
81AC2495

RoHS

Each
1+$14.450
10+$12.640
25+$10.470
50+$9.390
100+$8.670
More Pricing...
FT32 Family FT90x Series Microcontrollers
FT32
32bit
32 bit
32bit
100MHz
100MHz
256KB
100Pins
QFN
65I/O's
QFN
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-
-40°C
FT90x
85°C
Surface Mount
-
-
81AC2493

RoHS

Each
1+$18.210
10+$16.460
25+$10.430
50+$9.740
100+$9.050
More Pricing...
FT32 Family FT90x Series Microcontrollers
FT32
32bit
32 bit
32bit
100MHz
100MHz
256KB
100Pins
QFN
65I/O's
QFN
Ethernet, I2C, I2S, SPI, UART, USB
Ethernet, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-
-40°C
FT90x
85°C
Surface Mount
-
-
68T4486

RoHS

Each
90+$8.690
180+$8.520
270+$8.340
450+$8.170
900+$7.990
More Pricing...
AT32 Family AT32UC3A Series Microcontrollers
AVR32
32bit
32 bit
32bit
66MHz
66MHz
128KB
100Pins
TQFP
69I/O's
TQFP
ENET, I2C, LIN, SPI, SSC, UART, USART
ENET, I2C, LIN, SPI, SSC, UART, USART
32KB
8Channels
8Bit, 10Bit
1.65V
1.95V
AT32
-40°C
AT32UC3A
85°C
Surface Mount
-
-
81AC2502

RoHS

Each
1+$13.180
10+$11.530
25+$9.550
50+$8.560
100+$7.910
More Pricing...
FT32 Family FT90x Series Microcontrollers
FT32
32bit
32 bit
32bit
100MHz
100MHz
256KB
80Pins
LQFP
42I/O's
LQFP
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-
-40°C
FT90x
85°C
Surface Mount
-
-
81AC2490

RoHS

Each
1+$14.080
10+$10.730
25+$8.600
50+$8.590
100+$8.580
More Pricing...
FT32 Family FT90x Series Microcontrollers
FT32
32bit
32 bit
32bit
100MHz
100MHz
256KB
100Pins
LQFP
65I/O's
LQFP
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-
-40°C
FT90x
85°C
Surface Mount
-
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON