Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRIDGETEK
Manufacturer Part NoFT907Q-C-TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.81AC2503
Product RangeFT32 Family FT90x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.740 |
| 10+ | $10.360 |
| 25+ | $9.590 |
| 50+ | $9.080 |
| 100+ | $8.580 |
| 250+ | $8.170 |
| 500+ | $7.770 |
Price for:Each
Minimum: 1
Multiple: 1
$12.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRIDGETEK
Manufacturer Part NoFT907Q-C-TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.81AC2503
Product RangeFT32 Family FT90x Series Microcontrollers
Technical Datasheet
Product RangeFT32 Family FT90x Series Microcontrollers
Device CoreFT32
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max100MHz
CPU Speed100MHz
Program Memory Size256KB
No. of Pins76Pins
IC Case / PackageQFN
MCU Case StyleQFN
No. of I/O's42I/O's
InterfacesCAN, I2C, I2S, SPI, UART, USB
Embedded Interface TypeCAN, I2C, I2S, SPI, UART, USB
RAM Memory Size64KB
ADC Channels7Channels
ADC Resolution8Bit, 10Bit
Supply Voltage Min2.97V
Supply Voltage Max3.63V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family-
MCU SeriesFT90x
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
FT32 Family FT90x Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
CPU Speed
100MHz
No. of Pins
76Pins
MCU Case Style
QFN
Interfaces
CAN, I2C, I2S, SPI, UART, USB
RAM Memory Size
64KB
ADC Resolution
8Bit, 10Bit
Supply Voltage Max
3.63V
Operating Temperature Max
85°C
MCU Family
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
FT32
Data Bus Width
32 bit
Operating Frequency Max
100MHz
Program Memory Size
256KB
IC Case / Package
QFN
No. of I/O's
42I/O's
Embedded Interface Type
CAN, I2C, I2S, SPI, UART, USB
ADC Channels
7Channels
Supply Voltage Min
2.97V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
FT90x
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
