0
0 Items$0.00

32-bit Microcontrollers :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
81AC2498

RoHS

Each
1+$13.590
10+$11.890
25+$9.860
50+$8.830
100+$8.150
More Pricing...
FT32 Family FT90x Series Microcontrollers
FT32
32bit
32 bit
32bit
100MHz
100MHz
256KB
80Pins
LQFP
42I/O's
LQFP
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-
-40°C
FT90x
85°C
Surface Mount
-
85AK3144

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$25.130
50+$18.180
100+$16.890
250+$16.310
500+$15.480
More Pricing...
SPC5 Family SPC58ECx Series Microcontrollers
e200z4d
-
32 bit
-
180MHz
-
4MB
64Pins
eTQFP-EP
42I/O's
-
CAN, DSPI, I2C, LIN, UART
-
512KB
5Channels
10Bit, 12Bit
3V
5.5V
SPC58
-40°C
SPC58ECx
125°C
Surface Mount
AEC-Q100
68AK9731

RoHS

Each
1+$13.140
10+$11.130
25+$10.440
50+$10.100
100+$9.760
More Pricing...
RX Family RX600 Series RX651 Group Microcontrollers
RX
32bit
32 bit
-
120MHz
-
2MB
64Pins
LFQFP
42I/O's
-
I2C, SCI, SPI, USB
-
640KB
10Channels
12Bit
2.7V
3.6V
RX
-40°C
RX600
85°C
Surface Mount
-
68AK9735

RoHS

Each
1+$10.800
10+$8.800
25+$8.010
50+$8.000
100+$7.990
More Pricing...
RX Family RX600 Series RX651 Group Microcontrollers
RX
32bit
32 bit
-
120MHz
-
1MB
64Pins
LFQFP
42I/O's
-
I2C, SCI, SPI, USB
-
256KB
10Channels
12Bit
2.7V
3.6V
RX
-40°C
RX600
85°C
Surface Mount
-
81AC2499

RoHS

Each
1+$14.320
10+$12.530
25+$10.380
50+$9.310
100+$8.600
More Pricing...
FT32 Family FT90x Series Microcontrollers
FT32
32bit
32 bit
32bit
100MHz
100MHz
256KB
76Pins
QFN
42I/O's
QFN
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-
-40°C
FT90x
85°C
Surface Mount
-
81AC2505

RoHS

Each
1+$12.580
10+$9.780
25+$9.000
50+$8.550
100+$8.100
More Pricing...
FT32 Family FT90x Series Microcontrollers
FT32
32bit
32 bit
32bit
100MHz
100MHz
256KB
76Pins
QFN
42I/O's
QFN
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-
-40°C
FT90x
85°C
Surface Mount
-
81AC2504

RoHS

Each
1+$10.260
10+$8.500
25+$8.010
50+$7.530
100+$7.190
More Pricing...
FT32 Family FT90x Series Microcontrollers
FT32
32bit
32 bit
32bit
100MHz
100MHz
256KB
80Pins
LQFP
42I/O's
LQFP
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-
-40°C
FT90x
85°C
Surface Mount
-
81AC2501

RoHS

Each
1+$13.560
10+$11.860
25+$9.830
50+$8.820
100+$8.140
More Pricing...
FT32 Family FT90x Series Microcontrollers
FT32
32bit
32 bit
32bit
100MHz
100MHz
256KB
76Pins
QFN
42I/O's
QFN
Ethernet, I2C, I2S, SPI, UART, USB
Ethernet, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-
-40°C
FT90x
85°C
Surface Mount
-
70Y5749

RoHS

Each
1+$8.400
10+$7.560
25+$6.880
50+$6.400
100+$5.980
More Pricing...
FT32 Family FT90x Series Microcontrollers
FT32
32bit
32 bit
32bit
100MHz
100MHz
256KB
76Pins
QFN
42I/O's
QFN
I2C, SPI, UART, USB
I2C, SPI, UART, USB
64KB
4Channels
10Bit
2.97V
3.63V
FT32
-40°C
FT90x
85°C
Surface Mount
-
70Y5747

RoHS

Each
1+$8.990
10+$8.100
25+$7.370
50+$6.860
100+$6.390
More Pricing...
FT32 Family FT90x Series Microcontrollers
FT32
32bit
32 bit
32bit
100MHz
100MHz
256KB
76Pins
QFN
42I/O's
QFN
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
64KB
4Channels
10Bit
2.97V
3.63V
FT32
-40°C
FT90x
85°C
Surface Mount
-
81AC2503

RoHS

Each
1+$12.740
10+$10.360
25+$9.590
50+$9.080
100+$8.580
More Pricing...
FT32 Family FT90x Series Microcontrollers
FT32
32bit
32 bit
32bit
100MHz
100MHz
256KB
76Pins
QFN
42I/O's
QFN
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-
-40°C
FT90x
85°C
Surface Mount
-
81AC2500

RoHS

Each
1+$12.860
10+$10.460
25+$9.110
50+$8.170
100+$7.230
More Pricing...
FT32 Family FT90x Series Microcontrollers
FT32
32bit
32 bit
32bit
100MHz
100MHz
256KB
80Pins
LQFP
42I/O's
LQFP
Ethernet, I2C, I2S, SPI, UART, USB
Ethernet, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-
-40°C
FT90x
85°C
Surface Mount
-
84AC2782

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$28.840
5+$27.370
10+$25.860
25+$24.340
50+$22.710
More Pricing...
SPC5 Family SPC58ECx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
180MHz
180MHz
4MB
64Pins
TQFP
42I/O's
TQFP
SPI
SPI
512KB
18Channels
10Bit, 12Bit
3V
5.5V
SPC5
-40°C
SPC58ECx
125°C
Surface Mount
AEC-Q100
81AC2502

RoHS

Each
1+$13.180
10+$11.530
25+$9.550
50+$8.560
100+$7.910
More Pricing...
FT32 Family FT90x Series Microcontrollers
FT32
32bit
32 bit
32bit
100MHz
100MHz
256KB
80Pins
LQFP
42I/O's
LQFP
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
64KB
7Channels
8Bit, 10Bit
2.97V
3.63V
-
-40°C
FT90x
85°C
Surface Mount
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON