32-bit Microcontrollers :
6 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(6)
No. of Pins
=76Pins
1
(10)
(1)
(1)
(202)
(2)
(1)
(25)
(1)
Product Range
(6)
Device Core
(6)
Data Bus Width
(6)
No. of Bits
(6)
Operating Frequency Max
(6)
CPU Speed
(6)
Program Memory Size
(6)
IC Case / Package
(6)
No. of I/O's
(6)
Packaging
(6)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$14.320 10+$12.530 25+$10.380 50+$9.310 100+$8.600 More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 76Pins | QFN | 42I/O's | QFN | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | - | -40°C | FT90x | 85°C | Surface Mount | ||||||
Each | 1+$12.580 10+$9.780 25+$9.000 50+$8.550 100+$8.100 More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 76Pins | QFN | 42I/O's | QFN | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | - | -40°C | FT90x | 85°C | Surface Mount | ||||||
Each | 1+$13.560 10+$11.860 25+$9.830 50+$8.820 100+$8.140 More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 76Pins | QFN | 42I/O's | QFN | Ethernet, I2C, I2S, SPI, UART, USB | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | - | -40°C | FT90x | 85°C | Surface Mount | ||||||
Each | 1+$8.400 10+$7.560 25+$6.880 50+$6.400 100+$5.980 More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 76Pins | QFN | 42I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 64KB | 4Channels | 10Bit | 2.97V | 3.63V | FT32 | -40°C | FT90x | 85°C | Surface Mount | ||||||
Each | 1+$8.990 10+$8.100 25+$7.370 50+$6.860 100+$6.390 More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 76Pins | QFN | 42I/O's | QFN | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 64KB | 4Channels | 10Bit | 2.97V | 3.63V | FT32 | -40°C | FT90x | 85°C | Surface Mount | ||||||
Each | 1+$12.740 10+$10.360 25+$9.590 50+$9.080 100+$8.580 More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 256KB | 76Pins | QFN | 42I/O's | QFN | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | - | -40°C | FT90x | 85°C | Surface Mount | ||||||