32-bit Microcontrollers :
14 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(10)
(4)
CPU Speed
=100MHz
1
(7)
(8)
(21)
(14)
(1)
(8)
(12)
(88)
Product Range
(1)
(9)
(1)
(2)
(1)
Device Core
(10)
Data Bus Width
(14)
No. of Bits
(4)
MCU Core Size
(10)
Operating Frequency Max
(14)
Program Memory Size
(4)
(7)
(2)
(1)
No. of Pins
(1)
(10)
(1)
(2)
IC Case / Package
(1)
(3)
(6)
(4)
Packaging
(14)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$21.400 10+$15.760 25+$15.320 50+$14.700 100+$14.080 More Pricing... | RX Family RX600 Series RX621 Group Microcontrollers | - | 32bit | 32 bit | 32bit | - | 100MHz | 100MHz | 512KB | 176Pins | LFBGA | 126I/O's | LFBGA | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 96KB | - | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | ||||||
Each | 1+$33.040 10+$28.080 25+$26.880 50+$26.430 100+$25.970 More Pricing... | RX Family RX600 Series RX631 Group Microcontrollers | - | 32bit | 32 bit | 32bit | - | 100MHz | 100MHz | 1024KB | 144Pins | LFQFP | 111I/O's | LFQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 256KB | - | 29Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | ||||||
Each | 1+$31.340 5+$28.600 10+$25.850 25+$23.890 50+$23.690 More Pricing... | RX Family RX600 Series RX63N Group Microcontrollers | - | 32bit | 32 bit | 32bit | - | 100MHz | 100MHz | 1024KB | 144Pins | LFQFP | 111I/O's | LFQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 256KB | - | 29Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | ||||||
Each | 450+$12.170 900+$12.040 1350+$11.800 2250+$11.560 4500+$11.320 More Pricing... | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 100MHz | 100MHz | 512KB | 100Pins | LQFP | 64I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 128KB | USB and Segment LCD Controller | 38Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K4x | 105°C | Surface Mount | ||||||
Each | 800+$13.610 1600+$13.340 2400+$13.070 4000+$12.790 8000+$12.520 More Pricing... | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 100MHz | 100MHz | 256KB | 144Pins | MAPBGA | 98I/O's | MAPBGA | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 64KB | USB and Segment LCD Controller | 42Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K4x | 105°C | Surface Mount | ||||||
Each | 800+$12.750 1600+$12.500 2400+$12.240 4000+$11.990 8000+$11.730 More Pricing... | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 100MHz | 100MHz | 256KB | 144Pins | MAPBGA | 98I/O's | MAPBGA | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 64KB | USB and Segment LCD Controller | 46Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K4x | 105°C | Surface Mount | ||||||
Each | 800+$14.070 1600+$13.790 2400+$13.510 4000+$13.230 8000+$12.940 More Pricing... | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 100MHz | 100MHz | 512KB | 144Pins | MAPBGA | 98I/O's | MAPBGA | CAN, I2C, I2S, SPI, USB, UART | CAN, I2C, I2S, SPI, USB, UART | 128KB | USB and Segment LCD Controller | 46Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K4x | 105°C | Surface Mount | ||||||
Each | 300+$12.850 600+$12.840 900+$12.580 1500+$12.330 3000+$12.060 More Pricing... | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 100MHz | 100MHz | 256KB | 144Pins | LQFP | 98I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 64KB | USB and Segment LCD Controller | 46Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K4x | 105°C | Surface Mount | ||||||
Each | 480+$11.960 960+$11.840 1440+$11.600 2400+$11.370 4800+$11.130 More Pricing... | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 100MHz | 100MHz | 512KB | 80Pins | LQFP | 52I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 128KB | USB and Segment LCD Controller | 29Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K4x | 105°C | Surface Mount | ||||||
Each | 300+$14.750 600+$14.460 900+$14.160 1500+$13.870 3000+$13.570 More Pricing... | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 100MHz | 100MHz | 256KB | 144Pins | LQFP | 98I/O's | LQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 64KB | USB and Segment LCD Controller | 31Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K4x | 105°C | Surface Mount | ||||||
Each | 480+$12.290 960+$12.120 1440+$11.880 2400+$11.640 4800+$11.390 More Pricing... | Kinetis K Family K3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 100MHz | 100MHz | 512KB | 80Pins | LQFP | 56I/O's | LQFP | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | Segment LCD Controller | 33Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K3x | 105°C | Surface Mount | ||||||
Each | 300+$14.090 600+$14.020 900+$13.750 1500+$13.460 3000+$13.190 More Pricing... | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 100MHz | 100MHz | 512KB | 144Pins | LQFP | 98I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 128KB | USB and Segment LCD Controller | 46Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K4x | 105°C | Surface Mount | ||||||
Each | 800+$13.030 1600+$12.770 2400+$12.510 4000+$12.250 8000+$11.990 More Pricing... | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 100MHz | 100MHz | 512KB | 144Pins | MAPBGA | 98I/O's | MAPBGA | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 128KB | USB and Segment LCD Controller | 42Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K Series | 105°C | Surface Mount | ||||||
Each | 1+$22.680 10+$21.180 50+$20.610 100+$18.550 500+$13.740 More Pricing... | RX Family RX600 Series RX631 Group Microcontrollers | - | 32bit | 32 bit | 32bit | - | 100MHz | 100MHz | 2048KB | 144Pins | LFQFP | 111I/O's | LFQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 256KB | - | 29Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | ||||||