Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMK40DX256ZVLQ10Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.89T6198
Product RangeKinetis K Family K4x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 300+ | $14.750 |
| 600+ | $14.460 |
| 900+ | $14.160 |
| 1500+ | $13.870 |
| 3000+ | $13.570 |
| 7500+ | $13.280 |
| 15000+ | $12.980 |
Price for:Each
Minimum: 300
Multiple: 300
$4,425.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMK40DX256ZVLQ10Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.89T6198
Product RangeKinetis K Family K4x Series Microcontrollers
Technical Datasheet
Product RangeKinetis K Family K4x Series Microcontrollers
Device CoreARM Cortex-M4
MCU Core Size32bit
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max100MHz
Program Memory Size256KB
No. of Pins144Pins
CPU Speed100MHz
IC Case / PackageLQFP
No. of I/O's98I/O's
MCU Case StyleLQFP
InterfacesCAN, I2C, SPI, UART, USB
RAM Memory Size64KB
Embedded Interface TypeCAN, I2C, SPI, UART, USB
MCU ApplicationsUSB and Segment LCD Controller
ADC Channels31Channels
ADC Resolution16Bit
Supply Voltage Min1.71V
MCU FamilyKinetis K
Supply Voltage Max3.6V
Operating Temperature Min-40°C
MCU SeriesK4x
Operating Temperature Max105°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Kinetis K Family K4x Series Microcontrollers
MCU Core Size
32bit
Data Bus Width
32bit
Program Memory Size
256KB
CPU Speed
100MHz
No. of I/O's
98I/O's
Interfaces
CAN, I2C, SPI, UART, USB
Embedded Interface Type
CAN, I2C, SPI, UART, USB
ADC Channels
31Channels
Supply Voltage Min
1.71V
Supply Voltage Max
3.6V
MCU Series
K4x
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M4
Data Bus Width
32 bit
Operating Frequency Max
100MHz
No. of Pins
144Pins
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
64KB
MCU Applications
USB and Segment LCD Controller
ADC Resolution
16Bit
MCU Family
Kinetis K
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for MK40DX256ZVLQ10
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
