0
0 Items$0.00

32-bit Microcontrollers :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
09P3968

RoHS

Each
300+$20.620
600+$20.310
900+$19.910
1500+$19.490
3000+$19.090
More Pricing...
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
66MHz
66MHz
256KB
144Pins
LQFP
96I/O's
LQFP
CAN, ENET, I2C, QSPI, UART, USB
CAN, ENET, I2C, QSPI, UART, USB
64KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5225x
85°C
Surface Mount
09J5384

RoHS

Each
450+$87.060
1350+$85.320
2250+$83.570
Coldfire V2 Family MCF528x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
66MHz
66MHz
2KB
256Pins
MAPBGA
150I/O's
MAPBGA
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
-
8Channels
10Bit
2.7V
5V
ColdFire v2
-40°C
MCF528x
85°C
Surface Mount
09P3972

RoHS

Each
300+$24.360
600+$23.870
900+$23.380
1500+$22.900
3000+$22.410
More Pricing...
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
66MHz
66MHz
512KB
144Pins
LQFP
96I/O's
LQFP
CAN, ENET, I2C, QSPI, UART, USB
CAN, ENET, I2C, QSPI, UART, USB
64KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5225x
85°C
Surface Mount
41AH8377

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$12.050
2000+$11.810
3000+$11.570
5000+$11.330
10000+$11.090
More Pricing...
AT32 Family AT32UC3A Series Microcontrollers
AVR
32bit
32 bit
32bit
-
66MHz
66MHz
512KB
100Pins
TQFP
69I/O's
TQFP
Ethernet, I2C, I2S, SPI, UART, USART, USB
Ethernet, I2C, I2S, SPI, UART, USART, USB
64KB
-
8Channels
10Bit
1.65V
1.95V
AVR
-40°C
ATmega32
85°C
Surface Mount
68T4582

RoHS

Each
90+$15.000
180+$13.590
270+$13.310
450+$13.050
900+$12.770
More Pricing...
AT32 Family AT32UC3C Series Microcontrollers
AVR32
32bit
32 bit
32bit
-
66MHz
66MHz
512KB
100Pins
TQFP
81I/O's
TQFP
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
64KB
-
16Channels
12Bit
3V
5.5V
AT32
-40°C
AT32UC3C
85°C
Surface Mount
68T4508

RoHS

Each
60+$16.350
120+$14.790
180+$14.490
300+$14.190
600+$13.900
More Pricing...
AT32 Family AT32UC3A Series Microcontrollers
AVR32
32bit
32 bit
32bit
-
66MHz
66MHz
256KB
144Pins
LQFP
110I/O's
LQFP
EBI, EMI, I2C, LIN, SPI, SSC, UART, USART
EBI, EMI, I2C, LIN, SPI, SSC, UART, USART
128KB
-
8Channels
10Bit
3V
3.6V
AT32
-40°C
AT32UC3A
85°C
Surface Mount
62K4809

RoHS

Each
450+$27.570
900+$27.020
1350+$26.470
2250+$25.920
4500+$25.370
More Pricing...
Coldfire V2 Family MCF521x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
66MHz
66MHz
256KB
100Pins
LQFP
55I/O's
LQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF521x
85°C
Surface Mount
09P3965

RoHS

Each
450+$22.290
900+$21.850
1350+$21.400
2250+$20.960
4500+$20.510
More Pricing...
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
66MHz
66MHz
512KB
100Pins
LQFP
56I/O's
LQFP
CAN, ENET, I2C, QSPI, UART, USB
CAN, ENET, I2C, QSPI, UART, USB
64KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5225x
85°C
Surface Mount
09P3963

RoHS

Each
450+$18.960
900+$18.580
1350+$18.200
2250+$17.830
4500+$17.450
More Pricing...
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
66MHz
66MHz
256KB
100Pins
LQFP
56I/O's
LQFP
CAN, ENET, I2C, QSPI, UART, USB
CAN, ENET, I2C, QSPI, UART, USB
32KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5225x
85°C
Surface Mount
62K4806

RoHS

Each
800+$23.720
1600+$23.250
2400+$22.770
4000+$22.300
8000+$21.830
More Pricing...
Coldfire V2 Family MCF521x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
66MHz
66MHz
256KB
64Pins
LQFP
55I/O's
LQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF521x
85°C
Surface Mount
68T4486

RoHS

Each
90+$8.690
180+$8.520
270+$8.340
450+$8.170
900+$7.990
More Pricing...
AT32 Family AT32UC3A Series Microcontrollers
AVR32
32bit
32 bit
32bit
-
66MHz
66MHz
128KB
100Pins
TQFP
69I/O's
TQFP
ENET, I2C, LIN, SPI, SSC, UART, USART
ENET, I2C, LIN, SPI, SSC, UART, USART
32KB
-
8Channels
8Bit, 10Bit
1.65V
1.95V
AT32
-40°C
AT32UC3A
85°C
Surface Mount
22M5744

RoHS

Each
450+$16.790
900+$15.700
1350+$15.250
2250+$13.770
4500+$12.960
More Pricing...
Coldfire V2 Family MCF5222x Series Microcontrollers
ColdFire v2
32bit
32 bit
-
32bit
66MHz
66MHz
128KB
100Pins
LQFP
56I/O's
LQFP
I2C, SPI, UART
I2C, SPI, UART
16KB
USB Microcontroller
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5222x
85°C
Surface Mount
1-12 of 12 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON