Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT32UC3A1512-AUTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.10R7081
Product RangeAT32 Family AT32UC3A Series Microcontrollers
Your Part Number
42 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.320 |
| 10+ | $14.630 |
| 25+ | $13.940 |
| 50+ | $13.310 |
| 100+ | $12.700 |
| 250+ | $12.440 |
| 500+ | $12.190 |
Price for:Each
Minimum: 1
Multiple: 1
$15.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT32UC3A1512-AUTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.10R7081
Product RangeAT32 Family AT32UC3A Series Microcontrollers
Technical Datasheet
Product RangeAT32 Family AT32UC3A Series Microcontrollers
Device CoreAVR32
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
Operating Frequency Max66MHz
CPU Speed66MHz
Program Memory Size512KB
No. of Pins100Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's69I/O's
InterfacesENET, I2C, LIN, SPI, SSC, UART, USART
Embedded Interface TypeENET, I2C, LIN, SPI, SSC, UART, USART
RAM Memory Size64KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.65V
Supply Voltage Max1.95V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAT32
MCU SeriesAT32UC3A
PackagingEach
Qualification-
RoHS Phthalates CompliantYes
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AT32 Family AT32UC3A Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
CPU Speed
66MHz
No. of Pins
100Pins
MCU Case Style
TQFP
Interfaces
ENET, I2C, LIN, SPI, SSC, UART, USART
RAM Memory Size
64KB
ADC Resolution
10Bit
Supply Voltage Max
1.95V
Operating Temperature Max
85°C
MCU Family
AT32
Packaging
Each
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (04-Feb-2026)
Device Core
AVR32
No. of Bits
32bit
Operating Frequency Max
66MHz
Program Memory Size
512KB
IC Case / Package
TQFP
No. of I/O's
69I/O's
Embedded Interface Type
ENET, I2C, LIN, SPI, SSC, UART, USART
ADC Channels
8Channels
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT32UC3A
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
