8-bit Microcontrollers:
4,099 Products FoundFind a huge range of 8-bit Microcontrollers at Newark Electronics Mexico. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Nxp, Silicon Labs, Stmicroelectronics & Analog Devices
View
Buyer
Engineer
Manufacturer
Accessory Type
Base Number
Product Range
CPU Speed
Device Core
For Use With
Data Bus Width
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.280 50+ $4.200 100+ $4.140 250+ $4.060 500+ $4.060 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
28AC0697 RoHS | Each | 1+ $8.580 10+ $8.510 30+ $8.390 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
98AC2197 RoHS | Each | 1+ $4.550 25+ $3.810 100+ $3.630 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ $34.880 5+ $33.600 10+ $32.370 25+ $31.260 50+ $30.280 More Pricing... | Min: 1 / Mult: 1 | - | - | 8051 Family EZ-USB FX2LP Series Microcontrollers | - | 8051 | - | - | 8bit | 48MHz | - | - | 128Pins | TQFP | TQFP | 40I/O's | I2C, USART, USB | I2C, USART, USB | 16KB | -Channels | - | - | USB Peripheral Controller | 3V | 3.6V | 8051 | -40°C | EZ-USB FX2LP | 85°C | Surface Mount | - | - | - | |||||
72AK1557 RoHS | Each (Supplied on Full Reel) Full Reel | 1+ $1.300 | Min: 1000 / Mult: 1000 | - | - | AVR ATtiny Family ATtiny261 Series Microcontrollers | - | AVR | - | - | - | 20MHz | - | 2KB | 20Pins | - | SOIC | 16I/O's | I2C, SPI | - | 128Byte | 11Channels | 10Bit | - | - | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny261 | 85°C | Surface Mount | - | - | - | ||||
01AM0694 RoHS | STMICROELECTRONICS | Each (Supplied on Full Reel) Full Reel | 2400+ $1.160 | Min: 2400 / Mult: 2400 | - | - | STM8 Family STM8S Series Microcontrollers | - | STM8 | - | - | - | 16MHz | - | 8KB | 32Pins | - | LQFP | 28I/O's | I2C, SPI, UART | - | 1KB | 5Channels | 10Bit | - | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | |||
Each | 1+ $119.280 5+ $108.430 10+ $97.590 30+ $96.240 60+ $94.900 | Min: 1 / Mult: 1 | - | - | IA188EB Family 18xEB Series Microcontrollers | - | 80C188EB | - | - | - | 50MHz | - | 1MB | 84Pins | - | PLCC | 16I/O's | UART | - | - | -Channels | - | - | - | 3V | 5.5V | IA188EB | -40°C | IA18xEB | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.180 10+ $2.090 25+ $2.000 50+ $1.900 120+ $1.810 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F171xx Series Microcontrollers | - | PIC16 | - | - | - | 32MHz | - | 7KB | 8Pins | - | DIP | 5I/O's | EUSART, I2C, LIN, SPI | - | 512Byte | 17Channels | 12Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F171xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $1.070 10+ $1.030 25+ $0.976 76+ $0.947 114+ $0.919 More Pricing... | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F180xx Series Microcontrollers | - | PIC16 | - | - | - | 32MHz | - | 7KB | 20Pins | - | WSOIC | 17I/O's | EUSART, I2C, LIN, SPI | - | 512Byte | 21Channels | 10Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F180xx | 85°C | Surface Mount | - | - | - | |||||
32AK8304 RoHS | Each (Supplied on Full Reel) Full Reel | 1+ $1.180 | Min: 2600 / Mult: 2600 | - | - | PIC16 Family PIC16F183xx Series Microcontrollers | - | PIC16 | - | - | - | 32MHz | - | 28KB | 14Pins | - | NSOIC | 11I/O's | EUSART, I2C, SPI | - | 2KB | 11Channels | 10Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F183xx | 85°C | Surface Mount | - | - | - | ||||
Each | 1+ $34.570 5+ $31.740 10+ $28.900 25+ $27.960 50+ $27.020 More Pricing... | Min: 1 / Mult: 1 | - | - | ADUC Family ADUC8 Series Microcontrollers | - | 8052 | - | - | - | 12.58MHz | - | 62KB | 52Pins | - | MQFP | 34I/O's | I2C, SPI, USART | - | 2.25KB | 8Channels | 12Bit | - | - | 2.7V | 5.25V | MicroConverter | -40°C | ADuC834 | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $29.950 5+ $27.470 10+ $24.990 25+ $24.030 50+ $23.090 More Pricing... | Min: 1 / Mult: 1 | - | - | ADUC Family ADUC8 Series Microcontrollers | - | 8052 | - | - | - | 16.78MHz | - | 62KB | 52Pins | - | MQFP | 34I/O's | I2C, SPI, USART | - | 2.25KB | 8Channels | 12Bit | - | - | 2.7V | 3.6V | MicroConverter | -40°C | ADuC84x | 85°C | Surface Mount | - | - | - | |||||
85AK5997 RoHS | SILICON LABS | Each | 1+ $0.817 10+ $0.699 100+ $0.649 500+ $0.519 1000+ $0.486 More Pricing... | Min: 1 / Mult: 1 | - | - | EFM8 Family EFM8BB51 Series Microcontrollers | - | - | - | - | - | 50MHz | - | 16KB | 20Pins | - | QFN | 16I/O's | I2C, SPI, UART | - | 1.28KB | - | - | - | - | 1.8V | 5.5V | EFM8 | - | EFM8BB | - | - | - | - | - | |||
Each | 1+ $1.130 10+ $1.090 25+ $1.030 50+ $0.981 182+ $0.933 | Min: 1 / Mult: 1 | - | - | AVR-DD Family AVR32DD Series Microcontrollers | - | AVR | - | - | - | 24MHz | - | 32KB | 28Pins | - | VQFN-EP | 22I/O's | I2C, TWI, SPI, USART | - | 4KB | 19Channels | 12Bit | - | - | 1.8V | 5.5V | AVR-DD | -40°C | AVR32DD | 85°C | Surface Mount | - | - | - | |||||
98AK5337 RoHS | Each (Supplied on Full Reel) Full Reel | 1+ $1.100 | Min: 6000 / Mult: 6000 | - | - | AVR ATtiny Family ATtiny16 Series Microcontrollers | - | AVR | - | - | - | 16MHz | - | 16KB | 24Pins | - | VQFN-EP | 22I/O's | I2C, SPI, USART | - | 2KB | 24Channels | 10Bit | - | - | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny16 | 125°C | Surface Mount | - | - | - | ||||
12AM3744 RoHS | Each (Supplied on Full Reel) Full Reel | 4000+ $13.310 | Min: 4000 / Mult: 4000 | - | - | AX80 Family AX8052F143 Series Microcontrollers | - | AX8052 | - | - | - | 20MHz | - | 64KB | 40Pins | - | QFN | - | SPI, UART | - | 8.25KB | 6Channels | 10Bit | - | - | 1.8V | 3.6V | AX80 | -40°C | AX8052F143 | 85°C | Surface Mount | - | - | - | ||||
01AM0693 RoHS | STMICROELECTRONICS | Each (Supplied on Full Reel) Full Reel | 2500+ $0.715 5000+ $0.693 10000+ $0.676 15000+ $0.670 25000+ $0.666 | Min: 2500 / Mult: 2500 | - | - | STM8 Family STM8S Series Microcontrollers | - | STM8 | - | - | - | 16MHz | - | 8KB | 20Pins | - | TSSOP | 16I/O's | I2C, SPI, UART | - | 1KB | 5Channels | 10Bit | - | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | |||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $11.610 10+ $11.010 25+ $10.460 50+ $9.950 100+ $9.470 More Pricing... | Min: 1 / Mult: 1 | - | - | C8051 Family C8051F58x Series Microcontrollers | - | 8051 | - | - | - | 50MHz | - | 128KB | 48Pins | - | QFP | 40I/O's | EMIF, I2C, SPI, UART | - | 8KB | 32Channels | 12Bit | - | - | 1.8V | 5.25V | C8051 | -40°C | C8051F58x | 125°C | Surface Mount | AEC-Q100 | - | - | ||||
61AK9883 RoHS | Each | 1+ $1.180 10+ $1.140 25+ $1.090 76+ $1.050 114+ $1.010 More Pricing... | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F171xx Series Microcontrollers | - | PIC16 | - | - | - | 32MHz | - | 14KB | 20Pins | - | WSOIC | 17I/O's | EUSART, I2C, LIN, SPI | - | 1KB | 41Channels | 12Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F171xx | 85°C | Surface Mount | - | - | - | ||||
Each | 1+ $1.220 10+ $1.180 25+ $1.130 50+ $1.070 100+ $1.020 | Min: 1 / Mult: 1 | - | - | AVR-DD Family AVR32DD Series Microcontrollers | - | AVR | - | - | - | 24MHz | - | 32KB | 32Pins | - | VQFN-EP | 26I/O's | I2C, TWI, SPI, USART | - | 4KB | 23Channels | 12Bit | - | - | 1.8V | 5.5V | AVR-DD | -40°C | AVR32DD | 85°C | Surface Mount | - | - | - | |||||
68AK6012 RoHS | Each (Supplied on Full Reel) Full Reel | 1+ $3.620 | Min: 1600 / Mult: 1600 | - | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | - | PIC18 | - | - | - | 64MHz | - | 64KB | 28Pins | - | QFNS-EP | 24I/O's | ECAN, EUSART, I2C, SPI | - | 3.6KB | 8Channels | 12Bit | - | - | 1.8V | 5V | PIC18 | -40°C | PIC18FxxK80 | 85°C | Surface Mount | - | - | - | ||||
Each | 1+ $12.280 10+ $11.940 30+ $11.600 60+ $11.260 105+ $10.740 More Pricing... | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F26xx Series Microcontrollers | - | PIC18 | - | - | - | 40MHz | - | 80KB | 28Pins | - | SPDIP | 22I/O's | CAN, EUSART, I2C, SPI | - | 3.25KB | 8Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F268x | 125°C | Through Hole | - | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.806 | Min: 1600 / Mult: 1600 | - | - | PIC16 Family PIC16F5xx Series Microcontrollers | - | PIC16 | - | - | - | 20MHz | - | 1.5KB | 20Pins | - | SSOP | 17I/O's | - | - | 68Byte | 8Channels | 8Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F5xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $29.950 5+ $27.470 10+ $24.990 25+ $24.030 50+ $23.090 More Pricing... | Min: 1 / Mult: 1 | - | - | ADUC Family ADUC8 Series Microcontrollers | - | 8052 | - | - | - | 20MHz | - | 62KB | 52Pins | - | MQFP | 34I/O's | I2C, SPI, USART | - | 2.25KB | 8Channels | 12Bit | - | - | 2.7V | 3.6V | MicroConverter | -40°C | ADuC84x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $0.954 10+ $0.917 25+ $0.880 50+ $0.838 182+ $0.795 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F171xx Series Microcontrollers | - | PIC16 | - | - | - | 32MHz | - | 14KB | 16Pins | - | VQFN | 11I/O's | EUSART, I2C, LIN, SPI | - | 1KB | 29Channels | 12Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F171xx | 85°C | Surface Mount | - | - | - |