136 Product Results Found for "STMICROELECTRONICS"
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
MCU Core Size
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.170 10+ $1.600 148+ $1.270 518+ $1.180 1036+ $1.070 More Pricing... | STM8S | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | 16MHz | - | 8KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 5Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 125°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.390 10+ $1.090 25+ $1.010 50+ $0.963 100+ $0.922 More Pricing... | STM8S | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | 16MHz | - | 8KB | 32Pins | LQFP | LQFP | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 5Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $3.670 10+ $2.840 25+ $2.600 50+ $2.510 100+ $2.410 More Pricing... | STM8S20xxx | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | 24MHz | - | 64KB | 48Pins | LQFP | LQFP | 38I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4KB | 10Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.330 10+ $0.955 100+ $0.765 500+ $0.688 1000+ $0.641 More Pricing... | - | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | 16MHz | - | 8KB | 32Pins | LQFP | LQFP | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 4Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $5.160 10+ $4.180 25+ $3.970 50+ $3.860 100+ $3.750 More Pricing... | STM8S | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | 24MHz | - | 128KB | 48Pins | LQFP | LQFP | 38I/O's | I2C, SPI, UART | I2C, SPI, UART | 6KB | 10Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $1.650 10+ $1.400 100+ $1.140 640+ $1.050 1120+ $0.986 More Pricing... | - | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | - | 64KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SPI, USART | - | 4KB | 26Channels | 12Bit | - | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.930 10+ $1.420 25+ $1.310 50+ $1.230 100+ $1.160 More Pricing... | - | STM8 Family STM8L Series Microcontrollers | - | STM8 | 16MHz | - | 8KB | 20Pins | - | UFQFPN | 18I/O's | I2C, SPI, USART | - | 1KB | 10Channels | 12Bit | - | 1.65V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $3.220 10+ $2.540 100+ $2.180 500+ $2.040 1000+ $1.990 More Pricing... | - | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | - | 16KB | 32Pins | LQFP | LQFP | 30I/O's | I2C, SPI, USART | - | 2KB | 22Channels | 12Bit | - | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $4.450 10+ $3.590 25+ $3.360 50+ $3.220 100+ $3.070 More Pricing... | STM8S | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | 24MHz | - | 128KB | 44Pins | LQFP | LQFP | 34I/O's | I2C, SPI, UART | I2C, SPI, UART | 6KB | 9Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $0.983 10+ $0.706 100+ $0.560 500+ $0.502 1000+ $0.473 More Pricing... | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | - | 8KB | 20Pins | TSSOP | TSSOP | 18I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 1KB | 10Channels | 12Bit | - | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.830 10+ $0.593 25+ $0.534 50+ $0.501 100+ $0.468 More Pricing... | STM8S | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | 16MHz | - | 8KB | 20Pins | UFQFPN | UFQFPN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 5Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.700 10+ $1.310 25+ $1.210 50+ $1.160 100+ $1.110 More Pricing... | - | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | 16MHz | - | 16KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, USART | - | 2KB | 7Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $2.450 10+ $1.820 148+ $1.450 518+ $1.350 1036+ $1.270 More Pricing... | - | STM8 Family STM8AF Series Microcontrollers | 16MHz | STM8 | 16MHz | - | 8KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 1KB | 5Channels | 10Bit | - | 3V | 5.5V | STM8 | -40°C | STM8AF | 125°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $4.880 10+ $3.940 25+ $3.680 50+ $3.510 100+ $3.340 More Pricing... | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | - | 64KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | 28Channels | 12Bit | - | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $5.420 10+ $4.090 25+ $3.800 50+ $3.720 180+ $3.640 More Pricing... | STM8S | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | 24MHz | - | 64KB | 64Pins | LQFP | LQFP | 52I/O's | I2C, SPI, UART | I2C, SPI, UART | 6KB | 16Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $5.060 10+ $4.050 25+ $3.800 50+ $3.660 100+ $3.520 More Pricing... | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | - | 64KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | 28Channels | 12Bit | - | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.450 10+ $4.160 25+ $3.840 50+ $3.660 100+ $3.480 More Pricing... | - | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | 24MHz | - | 128KB | 80Pins | LQFP | LQFP | 68I/O's | I2C, SPI, UART | I2C, SPI, UART | 6KB | 16Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $3.130 10+ $2.500 25+ $2.340 50+ $2.250 100+ $2.160 More Pricing... | - | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | - | 32KB | 28Pins | UFQFPN | UFQFPN | 26I/O's | I2C, SPI, USART | I2C, SPI, USART | 2KB | 18Channels | 12Bit | - | 1.8V | 3.6V | STM8 | -40°C | STM8L | 125°C | Surface Mount | - | - | - | ||||||
Each | 1+ $3.600 10+ $2.840 25+ $2.660 50+ $2.560 100+ $2.450 More Pricing... | - | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | - | 32KB | 32Pins | LQFP | LQFP | 30I/O's | I2C, SPI, USART | - | 2KB | 22Channels | 12Bit | - | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $4.040 10+ $3.410 25+ $3.320 50+ $3.240 100+ $3.150 More Pricing... | STM8S | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | 24MHz | - | 32KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 6KB | 7Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 125°C | Surface Mount | - | - | - | ||||||
Each | 1+ $2.590 10+ $2.050 100+ $1.750 500+ $1.630 1000+ $1.590 More Pricing... | - | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | 16MHz | - | 8KB | 32Pins | LQFP | LQFP | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 8Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $3.830 10+ $3.040 25+ $2.840 50+ $2.740 100+ $2.620 More Pricing... | STM8S | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | 16MHz | - | 32KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 7Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 125°C | Surface Mount | - | - | - | ||||||
Each | 1+ $1.120 | - | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | - | 8KB | 20Pins | TSSOP | TSSOP | 18I/O's | I2C, SPI, USART | - | 1KB | 10Channels | 12Bit | - | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $3.980 10+ $3.000 25+ $2.760 50+ $2.590 100+ $2.420 More Pricing... | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | - | 32KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SPI, USART | I2C, SPI, USART | 2KB | 28Channels | 12Bit | - | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $3.400 10+ $2.690 25+ $2.510 50+ $2.410 100+ $2.310 More Pricing... | STM8S | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | 16MHz | - | 16KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 7Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 125°C | Surface Mount | - | - | - | ||||||