Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8L151G6U3
Newark Part No.01X0027
Product RangeSTM8 Family STM8L Series Microcontrollers
Your Part Number
2,209 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.130 |
| 10+ | $2.500 |
| 25+ | $2.340 |
| 50+ | $2.250 |
| 100+ | $2.160 |
| 250+ | $2.050 |
Price for:Each
Minimum: 1
Multiple: 1
$3.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8L151G6U3
Newark Part No.01X0027
Product RangeSTM8 Family STM8L Series Microcontrollers
Technical Datasheet
Product RangeSTM8 Family STM8L Series Microcontrollers
Device CoreSTM8
CPU Speed16MHz
Operating Frequency Max16MHz
Program Memory Size32KB
No. of Pins28Pins
IC Case / PackageUFQFPN
MCU Case StyleUFQFPN
No. of I/O's26I/O's
InterfacesI2C, SPI, USART
Embedded Interface TypeI2C, SPI, USART
RAM Memory Size2KB
ADC Channels18Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilySTM8
MCU SeriesSTM8L
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
8-bit ultra-low power MCU supports communication interfaces and timers.
- Advanced STM8 core: Harvard architecture and 3-stage pipeline
- Ultra-low power POR/PDR and programmable voltage detector (PVD)
- Clock security system and 2 ultra-low power comparators
- low power RTC (BCD calendar with alarm interrupt, auto-wakeup from halt w/ periodic interrupt)
- LCD: up to 4x28 segments w/ step-up converter
- DMA: 4 ch for ADC, DACs, SPIs, I2C, USARTs, timers, 1 ch for memory-to-memory
- Up to 41 I/Os, all mappable on interrupt vectors
- Up to 16 capacitive sensing ch supporting touch key, proximity, linear touch, rotary touch sensors
- Fast on-chip programming and non-intrusive debugging with SWIM, bootloader using USART
- 96bit unique ID
Technical Specifications
Product Range
STM8 Family STM8L Series Microcontrollers
CPU Speed
16MHz
Program Memory Size
32KB
IC Case / Package
UFQFPN
No. of I/O's
26I/O's
Embedded Interface Type
I2C, SPI, USART
ADC Channels
18Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM8L
MSL
MSL 3 - 168 hours
Device Core
STM8
Operating Frequency Max
16MHz
No. of Pins
28Pins
MCU Case Style
UFQFPN
Interfaces
I2C, SPI, USART
RAM Memory Size
2KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
STM8
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
