790 Product Results Found for "automotive"
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
MCU Core Size
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.711 10+ $0.568 100+ $0.521 600+ $0.469 1080+ $0.425 More Pricing... | - | EFM8 Family EFM8BB1 Series Microcontrollers | 25MHz | 8051 | 25MHz | - | 2KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 256Byte | 12Channels | 12Bit | - | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $2.470 10+ $2.360 25+ $2.250 50+ $2.160 100+ $2.050 | PIC16F18xx | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | 32MHz | - | 14KB | 18Pins | DIP | DIP | 16I/O's | SPI | SPI | 1KB | 12Channels | 10Bit | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $1.700 | PIC12F6xx | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | 20MHz | - | 1.75KB | 8Pins | DIP | DIP | 6I/O's | - | - | 64Byte | 4Channels | 10Bit | - | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $3.250 10+ $3.250 30+ $3.240 60+ $3.240 | PIC16F | PIC16 Family PIC16F88x Series Microcontrollers | 20MHz | PIC16 | 20MHz | - | 14KB | 28Pins | SPDIP | SPDIP | 24I/O's | EUSART | EUSART | 368Byte | 11Channels | 10Bit | - | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $3.480 10+ $3.440 30+ $3.400 | PIC16F | PIC16 Family PIC16F8XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | - | 14KB | 40Pins | DIP | DIP | 35I/O's | EUSART | EUSART | 368Byte | 14Channels | 10Bit | - | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $0.830 10+ $0.792 25+ $0.754 50+ $0.735 120+ $0.718 More Pricing... | PIC10F2xx | PIC10 Family PIC10F20x Series Microcontrollers | 4MHz | PIC10 | 4MHz | - | 384Byte | 8Pins | DIP | DIP | 4I/O's | - | - | 16Byte | - | - | - | 2V | 5.5V | PIC10 | -40°C | PIC10F20x | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $2.090 | PIC12F6xx | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | 20MHz | - | 3.5KB | 8Pins | DIP | DIP | 6I/O's | - | - | 128Byte | 4Channels | 10Bit | - | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $4.740 10+ $4.600 30+ $4.470 50+ $4.330 100+ $3.920 | PIC18FxxKxx | PIC18 Family PIC18FxxK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | - | 64KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.8KB | 28Channels | 10Bit | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $4.140 10+ $3.980 30+ $3.810 50+ $3.630 100+ $3.440 | PIC18FxxKxx | PIC18 Family PIC18FxxK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | - | 32KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 28Channels | 10Bit | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $2.270 10+ $2.190 25+ $2.090 50+ $1.990 134+ $1.890 | - | PIC18 Family PIC18F1xK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | - | 8KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $1.630 10+ $1.570 25+ $1.510 50+ $1.440 120+ $1.360 | - | PIC12 Family PIC12F18xx Series Microcontrollers | 32MHz | PIC12 | 32MHz | - | 3.5KB | 8Pins | DIP | DIP | 6I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 256Byte | 4Channels | 10Bit | - | 2.3V | 5.5V | PIC12 | -40°C | PIC12F18xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $1.410 10+ $1.380 25+ $1.340 50+ $1.320 114+ $1.310 More Pricing... | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | - | 3.5KB | 14Pins | SOIC | SOIC | 12I/O's | - | - | 128Byte | 8Channels | 10Bit | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $2.840 10+ $2.820 25+ $2.800 | - | PIC16 Family PIC16F88x Series Microcontrollers | 20MHz | PIC16 | 20MHz | - | 14KB | 28Pins | SOIC | SOIC | 24I/O's | EUSART | EUSART | 368Byte | 11Channels | 10Bit | - | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $3.880 10+ $3.860 30+ $3.850 50+ $3.830 | - | PIC16 Family PIC16F88x Series Microcontrollers | 20MHz | PIC16 | 20MHz | - | 14KB | 40Pins | DIP | DIP | 35I/O's | EUSART | EUSART | 368Byte | 14Channels | 10Bit | - | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 125°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $1.290 10+ $1.220 25+ $1.160 60+ $1.140 120+ $1.130 | - | PIC16 Family PIC16F5XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | - | 1.5KB | 14Pins | DIP | DIP | 12I/O's | - | - | 72Byte | - | - | - | 2V | 5.5V | PIC16 | -45°C | PIC16F5xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $3.290 10+ $3.210 30+ $3.110 60+ $3.010 105+ $2.880 More Pricing... | - | PIC16 Family PIC16F178x Series Microcontrollers | 32MHz | PIC16 | 32MHz | - | 28KB | 28Pins | SDIP | SDIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 11Channels | 12Bit | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $2.470 10+ $2.380 25+ $2.260 50+ $2.160 134+ $2.050 | - | PIC18 Family PIC18F1xK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | - | 16KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $1.810 10+ $1.760 25+ $1.710 60+ $1.670 120+ $1.590 More Pricing... | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | 32MHz | - | 3.5KB | 14Pins | DIP | DIP | 12I/O's | I2C, SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $2.410 10+ $2.300 36+ $2.210 54+ $2.110 108+ $2.000 | ATtiny | AVR ATtiny Family ATtiny2313 Series Microcontrollers | 20MHz | AVR | 20MHz | - | 2KB | 20Pins | DIP | DIP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 128Byte | - | - | - | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny23 | 85°C | Through Hole | - | - | ||||||
Each | 1+ $1.110 10+ $0.937 100+ $0.870 600+ $0.702 1080+ $0.678 More Pricing... | - | EFM8 Family EFM8BB1 Series Microcontrollers | 25MHz | 8051 | 25MHz | - | 8KB | 20Pins | QFN | QFN | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 512Byte | 15Channels | 12Bit | - | 2.2V | 3.6V | EFM8 | -40°C | EFM8BB | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.530 | PIC12F6xx | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | 20MHz | - | 1.75KB | 8Pins | SOIC | SOIC | 6I/O's | - | - | 64Byte | 4Channels | 10Bit | - | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $0.950 10+ $0.907 25+ $0.863 50+ $0.820 120+ $0.775 | PIC10F3xx | PIC10 Family PIC10F32x Series Microcontrollers | 16MHz | PIC10 | 16MHz | - | 896Byte | 8Pins | DIP | DIP | 4I/O's | - | - | 64Byte | 3Channels | 8Bit | - | 2.3V | 5.5V | PIC10 | -40°C | PIC10F32x | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $4.250 10+ $4.070 25+ $3.890 50+ $3.700 100+ $3.510 | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | - | 64KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.8KB | 28Channels | 10Bit | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $2.210 | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | - | 3.5KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 128Byte | 12Channels | 10Bit | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $4.760 10+ $4.640 25+ $4.490 54+ $4.360 108+ $4.150 More Pricing... | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | 64MHz | PIC18 | 64MHz | - | 64KB | 28Pins | SOIC | SOIC | 24I/O's | ECAN, EUSART, I2C, SPI | ECAN, EUSART, I2C, SPI | 3.5625KB | 8Channels | 12Bit | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K8x | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||