8-bit Microcontrollers:
230 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.313 25+ $0.313 50+ $0.313 | Min: 1 / Mult: 1 | ATtiny | AVR ATtiny Family ATtiny10 Series Microcontrollers | 12MHz | AVR | 12MHz | 1KB | 6Pins | SOT-23 | SOT-23 | 4I/O's | - | - | 32Byte | 4Channels | 8Bit | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny10 | 85°C | Surface Mount | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.577 25+ $0.577 50+ $0.577 | Min: 1 / Mult: 1 | - | PIC10 Family PIC10F22x Series Microcontrollers | 8MHz | PIC10 | 8MHz | 384Byte | 6Pins | SOT-23 | SOT-23 | 4I/O's | USB | USB | 16Byte | 2Channels | 8Bit | 2V | 5.5V | PIC10 | -40°C | PIC10F22x | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $0.614 10+ $0.614 25+ $0.614 | Min: 1 / Mult: 1 | PIC10F3xx | PIC10 Family PIC10F32x Series Microcontrollers | 16MHz | PIC10 | 16MHz | 896Byte | 8Pins | DIP | DIP | 4I/O's | - | - | 64Byte | 3Channels | 8Bit | 2.3V | 5.5V | PIC10 | -40°C | PIC10F32x | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $2.400 10+ $2.300 25+ $2.200 54+ $2.090 108+ $1.990 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F7XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 28Pins | SOIC | SOIC | 25I/O's | I2C, SPI, USART | - | 368Byte | 11Channels | 8Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F7xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $7.000 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F7x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 7KB | 44Pins | TQFP | TQFP | 33I/O's | I2C, SPI, USART | - | 192Byte | 8Channels | 8Bit | 4V | 5.5V | PIC16 | -40°C | PIC16F7xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $7.000 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F7x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 40Pins | DIP | DIP | 33I/O's | I2C, SPI, USART | - | 368Byte | 8Channels | 8Bit | 4V | 5.5V | PIC16 | -40°C | PIC16F7xx | 85°C | Through Hole | - | - | |||||
Each | 1+ $6.100 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16C7x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | DIP | 13I/O's | - | - | 36Byte | 4Channels | 8Bit | 3V | 6V | PIC16 | 0°C | PIC16C7x | 70°C | Through Hole | - | - | |||||
Each | 1+ $2.880 | Min: 1 / Mult: 1 | - | PIC12 Family PIC12C6xx Series Microcontrollers | 4MHz | PIC12 | 4MHz | 3.5KB | 8Pins | DIP | DIP | 6I/O's | - | - | 128Byte | 4Channels | 8Bit | 3V | 5.5V | PIC12 | -40°C | PIC12C6xx | 125°C | Through Hole | - | - | |||||
Each | 1+ $1.490 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F7xx Series Microcontrollers | 20MHz | PIC16 | 20MHz | 7KB | 28Pins | SSOP | SSOP | 25I/O's | I2C, SPI, USART | - | 192Byte | 11Channels | 8Bit | 1.8V | 5.5V | PIC16 | -40°C | PIC16F7xx | 125°C | Surface Mount | - | - | |||||
Each | 1+ $5.240 10+ $5.200 30+ $5.150 60+ $5.100 105+ $5.030 More Pricing... | Min: 1 / Mult: 1 | - | PIC16 Family PIC16LF7x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 7KB | 28Pins | NDIP | NDIP | 22I/O's | I2C, SPI, USART | - | 192Byte | 5Channels | 8Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F7xx | 85°C | Through Hole | - | - | |||||
Each | 1+ $6.320 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F7x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 28Pins | NDIP | NDIP | 22I/O's | I2C, SPI, USART | - | 368Byte | 5Channels | 8Bit | 4V | 5.5V | PIC16 | -40°C | PIC16F7xx | 85°C | Through Hole | - | - | |||||
Each | 1+ $4.190 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16C7xx Series Microcontrollers | 4MHz | PIC16 | 4MHz | 1.75KB | 18Pins | SOIC | SOIC | 13I/O's | RS232 | - | 68Byte | 4Channels | 8Bit | 2.5V | 6V | PIC16 | -40°C | PIC16C7x | 85°C | Surface Mount | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.732 10+ $0.705 25+ $0.679 50+ $0.658 100+ $0.636 | Min: 1 / Mult: 1 | - | PIC10 Family PIC10F22x Series Microcontrollers | 8MHz | PIC10 | 8MHz | 768Byte | 6Pins | SOT-23 | SOT-23 | 4I/O's | - | - | 23Byte | 2Channels | 8Bit | 2V | 5.5V | PIC10 | -40°C | PIC10F22x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $2.690 | Min: 1 / Mult: 1 | - | PIC12 Family PIC12C6xx Series Microcontrollers | 4MHz | PIC12 | 4MHz | 1.75KB | 8Pins | SOIJ | SOIJ | 6I/O's | - | - | 128Byte | 4Channels | 8Bit | 3V | 5.5V | PIC12 | 0°C | PIC12C6xx | 70°C | Surface Mount | - | - | |||||
Each | 1+ $1.310 10+ $1.270 25+ $1.220 60+ $1.180 120+ $1.130 More Pricing... | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F5XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | 1.5KB | 14Pins | DIP | DIP | 12I/O's | - | - | 67Byte | 3Channels | 8Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F5xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $3.940 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16C7xx Series Microcontrollers | 4MHz | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | DIP | 13I/O's | RS232 | - | 68Byte | 4Channels | 8Bit | 2.5V | 6V | PIC16 | 0°C | PIC16C7x | 70°C | Through Hole | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.742 10+ $0.711 25+ $0.679 50+ $0.647 100+ $0.615 | Min: 1 / Mult: 1 | - | PIC10 Family PIC10LF3x Series Microcontrollers | 16MHz | PIC10 | 16MHz | 896Byte | 6Pins | SOT-23 | SOT-23 | 3I/O's | - | - | 64Byte | 3Channels | 8Bit | 2.3V | 5.5V | PIC10 | -40°C | PIC10F32x | 85°C | Surface Mount | - | AEC-Q100 | |||||
Each | 1+ $6.970 10+ $6.940 25+ $6.900 54+ $6.870 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F7x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 7KB | 44Pins | LCC | LCC | 33I/O's | I2C, SPI, USART | - | 192Byte | 8Channels | 8Bit | 4V | 5.5V | PIC16 | -40°C | PIC16F7xx | 85°C | Surface Mount | - | - | |||||
Each | 1+ $1.660 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F7XX Series Microcontrollers | 20MHz | PIC16 | 20MHz | 3.5KB | 18Pins | DIP | DIP | 13I/O's | - | - | 128Byte | 4Channels | 8Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F7xx | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $9.270 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16C7x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 7KB | 28Pins | NDIP | NDIP | 22I/O's | I2C, SPI, USART | - | 192Byte | 5Channels | 8Bit | 4V | 6V | PIC16 | 0°C | PIC16C7x | 70°C | Through Hole | - | - | |||||
Each | 1+ $4.890 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16C7x Series Microcontrollers | 40MHz | PIC16 | 40MHz | 3.5KB | 28Pins | NDIP | NDIP | 22I/O's | I2C, SPI | I2C, SPI | 128Byte | 5Channels | 8Bit | 2.5V | 5.5V | PIC16 | 0°C | PIC16C7x | 70°C | Through Hole | - | - | |||||
Each | 1+ $0.870 10+ $0.852 25+ $0.756 50+ $0.756 120+ $0.755 More Pricing... | Min: 1 / Mult: 1 | - | PIC10 Family PIC10F22x Series Microcontrollers | 8MHz | PIC10 | 8MHz | 384Byte | 8Pins | DIP | DIP | 4I/O's | - | - | 16Byte | 2Channels | 8Bit | 2V | 5.5V | PIC10 | -40°C | PIC10F22x | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $4.460 10+ $3.590 25+ $3.360 50+ $3.250 100+ $3.130 More Pricing... | Min: 1 / Mult: 1 | - | S08 Family S08FL Series Microcontrollers | 20MHz | HCS08 | 20MHz | 8KB | 32Pins | LQFP | LQFP | 30I/O's | SCI | SCI | 768Byte | 12Channels | 8Bit | 4.5V | 5.5V | S08 | -40°C | S08FL | 85°C | Surface Mount | - | - | |||||
Each | 1+ $9.160 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16C7x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 14KB | 40Pins | DIP | DIP | 33I/O's | I2C, SPI, USART | - | 368Byte | 8Channels | 8Bit | 4V | 6V | PIC16 | 0°C | PIC16C7x | 70°C | Through Hole | - | - | |||||
Each | 1+ $3.210 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16C7xx Series Microcontrollers | 4MHz | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | DIP | 13I/O's | RS232, USB | - | 128Byte | 4Channels | 8Bit | 4V | 5.5V | PIC16 | 0°C | PIC16C7x | 70°C | Through Hole | - | - | |||||