Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC10F220-I/PCopy
Newark Part No.92K8059
Product RangePIC10 Family PIC10F22x Series Microcontrollers
Your Part Number
665 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.896 |
| 10+ | $0.841 |
| 25+ | $0.787 |
| 50+ | $0.782 |
| 120+ | $0.777 |
Price for:Each
Minimum: 1
Multiple: 1
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC10F220-I/PCopy
Newark Part No.92K8059
Product RangePIC10 Family PIC10F22x Series Microcontrollers
Technical Datasheet
Product RangePIC10 Family PIC10F22x Series Microcontrollers
CPU Speed8MHz
Device CorePIC10
Operating Frequency Max8MHz
Program Memory Size384Byte
No. of Pins8Pins
IC Case / PackageDIP
MCU Case StyleDIP
No. of I/O's4I/O's
Embedded Interface Type-
Interfaces-
RAM Memory Size16Byte
ADC Channels2Channels
ADC Resolution8Bit
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyPIC10
MCU SeriesPIC10F22x
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC10 Family PIC10F22x Series Microcontrollers
Device Core
PIC10
Program Memory Size
384Byte
IC Case / Package
DIP
No. of I/O's
4I/O's
Interfaces
-
ADC Channels
2Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
PIC10F22x
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
CPU Speed
8MHz
Operating Frequency Max
8MHz
No. of Pins
8Pins
MCU Case Style
DIP
Embedded Interface Type
-
RAM Memory Size
16Byte
ADC Resolution
8Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC10
Qualification
AEC-Q100
MSL
-
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
