Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.830 |
| 10+ | $0.821 |
| 25+ | $0.765 |
| 50+ | $0.742 |
| 100+ | $0.721 |
Product Information
Alternatives for PIC12F1572-I/SN
1 Product Found
Product Overview
The PIC12F1572-I/SN is an enhanced mid-range PIC12 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 3.5kB of addressable program memory size, 256bytes of data memory size, 6 general-purpose I/O pins, one comparator, 4-channel 10-bit analog-to-digital (A/D) converter and one 5-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 32MHz wide operating voltage of 1.8 to 5.5V.
- 49 (14-bit wide) easy instructions to learn
- 16 level hardware stack
- 2 (16-bit) file select registers
- Hardware interrupt handling with content save
- Programmable brown-out reset (BOR)
- Power on reset (POR)
- 32kHz to 32MHz internal oscillator
- Watch dog timer (WDT)
- Internal voltage reference (Bandgap)
- Two 8-bit digital timers
- Four 16-bit digital timers
- Three stand alone PWM
- 1x Complementary waveform generator (CWG)
- 4x Capacitive touch channels
- In-Circuit Serial Programming™ (ICSP™)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC12F157x
PIC12
32MHz
8Pins
SOIC
EUSART
256Byte
PIC12
2.3V
5.5V
85°C
-
No SVHC (04-Feb-2026)
PIC12 Family PIC12F15xx Series Microcontrollers
32MHz
3.5KB
SOIC
6I/O's
EUSART
4Channels
10Bit
PIC12LF15xx
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate