48MIPS 8-bit Microcontrollers:
2 Products FoundFind a huge range of 48MIPS 8-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 8-bit Microcontrollers, such as 20MHz, 32MHz, 40MHz & 4MHz 8-bit Microcontrollers from the worlds top manufacturers including: Silicon Labs
View
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.160 10+ $5.570 25+ $5.050 50+ $4.820 100+ $4.730 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F38x Series Microcontrollers | 48MIPS | 8051 | 48MHz | 64KB | 48Pins | TQFP | TQFP | 40I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 32Channels | 10Bit | 2.7V | 5.25V | C8051 | -40°C | C8051F38x | 85°C | Surface Mount | ||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.860 10+ $5.690 25+ $5.290 50+ $5.280 100+ $4.780 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F38x Series Microcontrollers | 48MIPS | 8051 | 48MHz | 64KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 4.25KB | 32Channels | 10Bit | 2.7V | 5.25V | C8051 | -40°C | C8051F38x | 85°C | Surface Mount |