Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoC8051F380-GQR
Newark Part No.66AH5670
Product RangeC8051 Family C8051F38x Series Microcontrollers
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.670 |
| 10+ | $5.770 |
| 25+ | $5.180 |
| 50+ | $5.030 |
| 100+ | $4.880 |
| 250+ | $4.630 |
| 500+ | $4.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoC8051F380-GQR
Newark Part No.66AH5670
Product RangeC8051 Family C8051F38x Series Microcontrollers
Technical Datasheet
Product RangeC8051 Family C8051F38x Series Microcontrollers
CPU Speed48MIPS
Device Core8051
Operating Frequency Max48MHz
Program Memory Size64KB
No. of Pins48Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's40I/O's
InterfacesI2C, SMBus, SPI, UART
Embedded Interface TypeI2C, SMBus, SPI, UART
RAM Memory Size4.25KB
ADC Channels32Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyC8051
MCU SeriesC8051F38x
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
C8051 Family C8051F38x Series Microcontrollers
Device Core
8051
Program Memory Size
64KB
IC Case / Package
TQFP
No. of I/O's
40I/O's
Embedded Interface Type
I2C, SMBus, SPI, UART
ADC Channels
32Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
C8051F38x
MSL
MSL 3 - 168 hours
CPU Speed
48MIPS
Operating Frequency Max
48MHz
No. of Pins
48Pins
MCU Case Style
TQFP
Interfaces
I2C, SMBus, SPI, UART
RAM Memory Size
4.25KB
ADC Resolution
10Bit
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
MCU Family
C8051
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability