8-bit Microcontrollers:
190 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Data Bus Width
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $11.710 | Min: 1 / Mult: 1 | (8051) 8052 | C8051 Family C8051F32x Series Microcontrollers | 25MHz | 8051 | - | - | 25MHz | - | 16KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 1.25KB | 17Channels | 10Bit | - | - | 2.7V | 3.6V | C8051 | -40°C | C8051F32x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $12.670 10+ $10.500 25+ $9.800 50+ $9.360 100+ $8.940 More Pricing... | Min: 1 / Mult: 1 | - | C8051 Family C8051F35x Series Microcontrollers | 50MHz | 8051 | - | - | 50MHz | - | 8KB | 32Pins | LQFP | LQFP | 17I/O's | I2C, SPI, UART | I2C, SPI, UART | 768Byte | 8Channels | 16Bit | - | - | 2.7V | 3.6V | C8051 | -40°C | C8051F35x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $22.520 10+ $18.970 25+ $18.080 50+ $17.590 100+ $17.100 More Pricing... | Min: 1 / Mult: 1 | - | S08 Family S08D Series Microcontrollers | 40MHz | HCS08 | - | - | 40MHz | - | 60KB | 64Pins | LQFP | LQFP | 54I/O's | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 4KB | 24Channels | 12Bit | - | - | 2.7V | 5.5V | S08 | -40°C | S08DZ | 125°C | Surface Mount | - | - | - | |||||
1+ $1.470 10+ $1.150 25+ $1.060 50+ $1.020 100+ $0.973 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | STM8S | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | - | - | 16MHz | - | 8KB | 32Pins | LQFP | LQFP | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 5Channels | 10Bit | - | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $3.140 10+ $2.570 25+ $2.380 50+ $2.330 100+ $2.270 More Pricing... | Min: 1 / Mult: 1 | STM8S20xxx | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | - | - | 24MHz | - | 64KB | 48Pins | LQFP | LQFP | 38I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4KB | 10Channels | 10Bit | - | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | ||||
Each | 1+ $14.170 10+ $11.760 25+ $11.300 50+ $10.720 100+ $10.420 | Min: 1 / Mult: 1 | - | C8051 Family C8051F35x Series Microcontrollers | 50MHz | 8051 | - | - | 50MHz | - | 8KB | 32Pins | LQFP | LQFP | 17I/O's | I2C, SPI, UART | I2C, SPI, UART | 768Byte | 8Channels | 24Bit | - | - | 2.7V | 3.6V | C8051 | -40°C | C8051F35x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $15.630 10+ $12.890 25+ $11.770 50+ $11.460 100+ $11.160 More Pricing... | Min: 1 / Mult: 1 | - | C8051 Family C8051F41x Series Microcontrollers | 50MHz | 8051 | - | - | 50MHz | - | 32KB | 32Pins | LQFP | LQFP | 24I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.31KB | 24Channels | 12Bit | - | - | 2V | 5.25V | C8051 | -40°C | C8051F41x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.290 10+ $0.928 100+ $0.787 500+ $0.748 1000+ $0.708 More Pricing... | Min: 1 / Mult: 1 | - | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | - | - | 16MHz | - | 8KB | 32Pins | LQFP | LQFP | 28I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 4Channels | 10Bit | - | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $5.160 10+ $4.320 25+ $4.120 50+ $3.980 100+ $3.820 More Pricing... | Min: 1 / Mult: 1 | STM8S | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | - | - | 24MHz | - | 128KB | 48Pins | LQFP | LQFP | 38I/O's | I2C, SPI, UART | I2C, SPI, UART | 6KB | 10Channels | 10Bit | - | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.780 10+ $1.390 100+ $1.160 640+ $1.110 1120+ $1.050 | Min: 1 / Mult: 1 | - | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | - | - | 16MHz | - | 64KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SPI, USART | - | 4KB | 26Channels | 12Bit | - | - | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $6.860 10+ $5.700 25+ $5.290 50+ $5.050 100+ $4.800 More Pricing... | Min: 1 / Mult: 1 | - | C8051 Family C8051F38x Series Microcontrollers | - | 8051 | - | - | 48MHz | - | 64KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 4.25KB | 32Channels | 10Bit | - | - | 2.7V | 5.25V | C8051 | -40°C | C8051F38x | 85°C | Surface Mount | - | - | - | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $15.030 10+ $13.230 25+ $12.180 50+ $11.780 100+ $11.370 More Pricing... | Min: 1 / Mult: 1 | - | C8051 Family C8051F35x Series Microcontrollers | 50MHz | 8051 | - | - | 50MHz | - | 8KB | 32Pins | LQFP | LQFP | 17I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 768Byte | 8Channels | 24Bit | - | - | 2.7V | 3.6V | C8051 | -40°C | C8051F35x | 85°C | Surface Mount | - | - | - | ||||
Each | 1+ $3.310 10+ $2.630 25+ $2.460 50+ $2.370 100+ $2.270 More Pricing... | Min: 1 / Mult: 1 | - | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | - | - | 16MHz | - | 16KB | 32Pins | LQFP | LQFP | 30I/O's | I2C, SPI, USART | - | 2KB | 22Channels | 12Bit | - | - | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $5.210 10+ $4.200 25+ $3.950 50+ $3.830 100+ $3.710 More Pricing... | Min: 1 / Mult: 1 | STM8S | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | - | - | 24MHz | - | 128KB | 44Pins | LQFP | LQFP | 34I/O's | I2C, SPI, UART | I2C, SPI, UART | 6KB | 9Channels | 10Bit | - | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $5.720 10+ $4.740 25+ $4.190 50+ $4.070 100+ $3.950 More Pricing... | Min: 1 / Mult: 1 | - | C8051 Family C8051F93x Series Microcontrollers | 25MHz | 8051 | - | - | 25MHz | - | 64KB | 32Pins | LQFP | LQFP | 24I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 23Channels | 10Bit | - | - | 900mV | 3.6V | C8051 | -40°C | C8051F9xx | 85°C | Surface Mount | - | - | - | |||||
1+ $1.840 10+ $1.570 25+ $1.500 50+ $1.420 100+ $1.360 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | - | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | - | - | 16MHz | - | 16KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, USART | - | 2KB | 7Channels | 10Bit | - | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $20.810 5+ $19.140 10+ $17.460 25+ $15.550 50+ $15.220 More Pricing... | Min: 1 / Mult: 1 | - | C8051 Family C8051F34x Series Microcontrollers | - | 8051 | - | 8bit | 48MHz | - | 64KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 4.25KB | 20Channels | 10Bit | - | USB Microcontroller | 2.7V | 5.25V | C8051 | -40°C | C8051F34x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $13.480 10+ $11.580 25+ $11.040 50+ $10.760 100+ $10.480 More Pricing... | Min: 1 / Mult: 1 | - | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | - | - | 40MHz | - | 32KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | - | - | 2.7V | 5.5V | S08 | -40°C | S08AW | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $5.030 10+ $4.120 25+ $3.860 50+ $3.690 100+ $3.520 More Pricing... | Min: 1 / Mult: 1 | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | - | - | 16MHz | - | 64KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | 28Channels | 12Bit | - | - | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $5.590 10+ $4.510 25+ $4.250 50+ $4.110 180+ $3.970 More Pricing... | Min: 1 / Mult: 1 | STM8S | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | - | - | 24MHz | - | 64KB | 64Pins | LQFP | LQFP | 52I/O's | I2C, SPI, UART | I2C, SPI, UART | 6KB | 16Channels | 10Bit | - | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $5.210 10+ $4.200 25+ $3.950 50+ $3.810 100+ $3.660 More Pricing... | Min: 1 / Mult: 1 | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | - | - | 16MHz | - | 64KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | 28Channels | 12Bit | - | - | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $5.220 10+ $4.210 25+ $3.960 50+ $3.840 100+ $3.720 More Pricing... | Min: 1 / Mult: 1 | STM8S | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | - | - | 24MHz | - | 32KB | 44Pins | LQFP | LQFP | 34I/O's | I2C, SPI, UART | I2C, SPI, UART | 6KB | 9Channels | 10Bit | - | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.290 10+ $4.030 25+ $3.720 50+ $3.540 100+ $3.370 More Pricing... | Min: 1 / Mult: 1 | - | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | - | - | 24MHz | - | 128KB | 80Pins | LQFP | LQFP | 68I/O's | I2C, SPI, UART | I2C, SPI, UART | 6KB | 16Channels | 10Bit | - | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $3.700 10+ $2.950 25+ $2.760 50+ $2.650 100+ $2.560 More Pricing... | Min: 1 / Mult: 1 | - | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | - | - | 16MHz | - | 32KB | 32Pins | LQFP | LQFP | 30I/O's | I2C, SPI, USART | - | 2KB | 22Channels | 12Bit | - | - | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $4.410 10+ $3.610 25+ $3.410 50+ $3.370 100+ $3.340 More Pricing... | Min: 1 / Mult: 1 | STM8S | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | - | - | 24MHz | - | 32KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 6KB | 7Channels | 10Bit | - | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 125°C | Surface Mount | - | - | - | |||||