8-bit Microcontrollers:
13 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.990 10+ $10.640 25+ $10.280 54+ $9.930 108+ $9.570 | Min: 1 / Mult: 1 | - | PIC16 Family PIC16F87x Series Microcontrollers | 4MHz | PIC16 | 4MHz | 14KB | 44Pins | PLCC | PLCC | 33I/O's | I2C, SPI, USART | - | 368Byte | 8Channels | 10Bit | 4V | 5.5V | PIC16 | 0°C | PIC16F8xx | 70°C | Surface Mount | |||||
Each | 1+ $3.660 10+ $3.510 25+ $3.350 54+ $3.290 108+ $3.230 | Min: 1 / Mult: 1 | - | 8051 Family AT89LP52 Series Microcontrollers | 20MHz | 8051 | 20MHz | 8KB | 44Pins | PLCC | PLCC | 36I/O's | UART | UART | 256Byte | - | - | 2.4V | 5.5V | 8051 | -40°C | AT89LP52 | 85°C | Surface Mount | |||||
Each | 1+ $6.280 10+ $6.010 25+ $5.740 54+ $5.470 108+ $5.200 | Min: 1 / Mult: 1 | - | 8051 Family AT89LP51 Series Microcontrollers | 20MHz | 8051 | 20MHz | 64KB | 44Pins | PLCC | PLCC | 40I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 2.4V | 5.5V | 8051 | -40°C | AT89LP51 | 85°C | Surface Mount | |||||
Each | 1+ $33.710 5+ $30.950 10+ $28.170 25+ $27.250 56+ $26.320 More Pricing... | Min: 1 / Mult: 1 | 8051 | DS8 Family DS80C3xx Series Microcontrollers | 33MHz | 8051 | 33MHz | - | 44Pins | PLCC | PLCC | 32I/O's | UART | UART | 256Byte | - | - | 4.5V | 5.5V | DS8 | 0°C | DS80C3xx | 70°C | Surface Mount | |||||
Each | 1+ $30.200 5+ $27.750 10+ $25.310 25+ $23.650 56+ $22.000 | Min: 1 / Mult: 1 | 8051 | DS8 Family DS80C3xx Series Microcontrollers | 33MHz | 8051 | 33MHz | - | 44Pins | PLCC | PLCC | 32I/O's | UART | UART | 256Byte | - | - | 4.5V | 5.5V | DS8 | 0°C | DS80C3xx | 70°C | Surface Mount | |||||
Each | 1+ $56.220 5+ $51.810 10+ $47.390 25+ $46.070 56+ $44.750 | Min: 1 / Mult: 1 | 8051 | DS8 Family DS87C5xx Series Microcontrollers | 33MHz | 8051 | 33MHz | 16KB | 44Pins | PLCC | PLCC | 32I/O's | UART | UART | 1KB | - | - | 4.5V | 5.5V | DS8 | 0°C | DS87C5xx | 70°C | Surface Mount | |||||
Each | 1+ $30.030 5+ $27.550 10+ $25.060 25+ $23.760 56+ $22.450 More Pricing... | Min: 1 / Mult: 1 | 8051 | DS8 Family DS89C4xx Series Microcontrollers | 33MHz | 8051 | 33MHz | 16KB | 44Pins | PLCC | PLCC | 32I/O's | UART | UART | 1KB | - | - | 4.5V | 5.5V | DS8 | -40°C | DS89C4xx | 85°C | Surface Mount | |||||
Each | 1+ $8.240 10+ $8.200 25+ $8.140 54+ $8.100 | Min: 1 / Mult: 1 | PIC16F8xxx | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14.3KB | 40Pins | PLCC | PLCC | 33I/O's | I2C, SPI, USART | I2C, SPI, USART | 368Byte | 8Channels | 10Bit | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | |||||
Each | 1+ $62.060 5+ $58.420 10+ $54.770 25+ $53.600 56+ $52.410 | Min: 1 / Mult: 1 | 8051 | DS8 Family DS87C5xx Series Microcontrollers | 33MHz | 8051 | 33MHz | 16KB | 44Pins | PLCC | PLCC | 32I/O's | UART | UART | 1KB | - | - | 4.5V | 5.5V | DS8 | -40°C | DS87C5xx | 85°C | Surface Mount | |||||
Each | 1+ $22.060 5+ $20.210 10+ $18.350 25+ $17.710 56+ $17.070 More Pricing... | Min: 1 / Mult: 1 | 8051 | DS8 Family DS80C3xx Series Microcontrollers | 25MHz | 8051 | 25MHz | - | 44Pins | PLCC | PLCC | 32I/O's | UART | UART | 256Byte | - | - | 4V | 5.5V | DS8 | 0°C | DS80C3xx | 70°C | Surface Mount | |||||
Each | 1+ $12.010 10+ $9.960 25+ $9.580 56+ $9.200 112+ $8.800 More Pricing... | Min: 1 / Mult: 1 | - | DS8 Family DS80C3xx Series Microcontrollers | 18MHz | 8051 | 18MHz | - | 44Pins | PLCC | PLCC | 32I/O's | UART | UART | 256Byte | - | - | 2.7V | 5.5V | DS8 | 0°C | DS80C3xx | 70°C | Surface Mount | |||||
Each | 1+ $69.010 5+ $69.010 10+ $69.000 46+ $53.660 | Min: 1 / Mult: 1 | 8051 | DS8 Family DS87C5xx Series Microcontrollers | 33MHz | 8051 | 33MHz | 16KB | 52Pins | PLCC | PLCC | 32I/O's | UART | UART | 1KB | - | - | 4.5V | 5.5V | DS8 | 0°C | DS87C5xx | 70°C | Surface Mount | |||||
Each | 1+ $119.280 5+ $108.430 10+ $97.590 30+ $96.240 60+ $94.900 | Min: 1 / Mult: 1 | - | IA188EB Family 18xEB Series Microcontrollers | - | 80C188EB | 50MHz | 1MB | 84Pins | - | PLCC | 16I/O's | UART | - | - | - | - | 3V | 5.5V | IA188EB | -40°C | IA18xEB | 85°C | Surface Mount |