Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS80C323-QCD+
Newark Part No.73Y1681
Product RangeDS8 Family DS80C3xx Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $12.010 |
10+ | $9.960 |
25+ | $9.580 |
56+ | $9.200 |
112+ | $8.800 |
252+ | $8.410 |
504+ | $8.040 |
Price for:Each
Minimum: 1
Multiple: 1
$12.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS80C323-QCD+
Newark Part No.73Y1681
Product RangeDS8 Family DS80C3xx Series Microcontrollers
Technical Datasheet
Product RangeDS8 Family DS80C3xx Series Microcontrollers
CPU Speed18MHz
Device Core8051
Operating Frequency Max18MHz
Program Memory Size-
No. of Pins44Pins
MCU Case StylePLCC
IC Case / PackagePLCC
No. of I/O's32I/O's
InterfacesUART
Embedded Interface TypeUART
RAM Memory Size256Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyDS8
MCU SeriesDS80C3xx
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
DS8 Family DS80C3xx Series Microcontrollers
Device Core
8051
Program Memory Size
-
MCU Case Style
PLCC
No. of I/O's
32I/O's
Embedded Interface Type
UART
ADC Channels
-
Supply Voltage Min
2.7V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
DS80C3xx
MSL
MSL 3 - 168 hours
CPU Speed
18MHz
Operating Frequency Max
18MHz
No. of Pins
44Pins
IC Case / Package
PLCC
Interfaces
UART
RAM Memory Size
256Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
MCU Family
DS8
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability