18MHz 8-bit Microcontrollers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $11.700 10+ $9.680 30+ $9.300 50+ $8.910 100+ $8.230 More Pricing... | Min: 1 / Mult: 1 | 8051 | DS8 Family DS80C3xx Series Microcontrollers | 18MHz | 8051 | 18MHz | - | 40Pins | DIP | DIP | 32I/O's | UART | UART | 256Byte | - | - | 2.7V | 5.5V | DS8 | 0°C | DS80C3xx | 70°C | Through Hole | |||||
Each | Pricing is unavailable. Please contact customer services. | LPC900 | 8051 Family P87LPC9xx Series Microcontrollers | 18MHz | 8051 | 18MHz | 8KB | 28Pins | TSSOP | TSSOP | 26I/O's | I2C, SPI, UART | I2C, SPI, UART | 768Byte | 8Channels | 8Bit | 2.4V | 3.6V | 8051 | -40°C | P87LPC9xx | 85°C | Surface Mount | ||||||
Each | 1+ $12.010 10+ $9.960 25+ $9.580 56+ $9.200 112+ $8.800 More Pricing... | Min: 1 / Mult: 1 | - | DS8 Family DS80C3xx Series Microcontrollers | 18MHz | 8051 | 18MHz | - | 44Pins | PLCC | PLCC | 32I/O's | UART | UART | 256Byte | - | - | 2.7V | 5.5V | DS8 | 0°C | DS80C3xx | 70°C | Surface Mount |