New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. 8-bit Microcontrollers
                                                                                                  Print Page

                                                                                                  P89LPC935FDH,529

                                                                                                  8 Bit MCU, 8051 Family P87LPC9xx Series Microcontrollers, 8051, 18 MHz, 8 KB, 28 Pins, TSSOP

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP P89LPC935FDH,529
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoP89LPC935FDH,529
                                                                                                  Newark Part No.70R8593
                                                                                                  Product Range8051 Family P87LPC9xx Series Microcontrollers
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 10 week(s)

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoP89LPC935FDH,529
                                                                                                  Newark Part No.70R8593
                                                                                                  Product Range8051 Family P87LPC9xx Series Microcontrollers
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Base NumberLPC900
                                                                                                  Product Range8051 Family P87LPC9xx Series Microcontrollers
                                                                                                  CPU Speed18MHz
                                                                                                  Device Core8051
                                                                                                  Operating Frequency Max18MHz
                                                                                                  Program Memory Size8KB
                                                                                                  No. of Pins28Pins
                                                                                                  IC Case / PackageTSSOP
                                                                                                  MCU Case StyleTSSOP
                                                                                                  No. of I/O's26I/O's
                                                                                                  InterfacesI2C, SPI, UART
                                                                                                  Embedded Interface TypeI2C, SPI, UART
                                                                                                  RAM Memory Size768Byte
                                                                                                  ADC Channels8Channels
                                                                                                  ADC Resolution8Bit
                                                                                                  MCU Family8051
                                                                                                  MCU SeriesP87LPC9xx
                                                                                                  Supply Voltage Min2.4V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  IC MountingSurface Mount
                                                                                                  Qualification-
                                                                                                  MSLMSL 2 - 1 year
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The P89LPC935FDH,529 is a 8-bit Microcontroller based on a high performance processor architecture that executes instructions in two to four clocks, six times the rate of standard 80C51 devices. The device features 8kB flash code memory with 1kB erasable sectors and 64-byte pages and single-byte erasing allows any byte(s) to be used as non-volatile data storage, 256-byte RAM data memory, 512-byte customer data EEPROM on-chip allows serialization of devices and storage of setup parameters, two 16-bit counter/timers, dual 4-input multiplexed 8-bit A/D converters/DAC outputs and two analog comparators with selectable inputs and reference source.

                                                                                                  • High performance 80C51 CPU
                                                                                                  • Serial flash in-circuit programming (ICP)
                                                                                                  • Serial flash in-system programming (ISP)
                                                                                                  • In-application programming (IAP)
                                                                                                  • Watchdog timer with separate on-chip oscillator
                                                                                                  • Low voltage brownout detect
                                                                                                  • Idle mode
                                                                                                  • Active-LOW reset
                                                                                                  • Oscillator fail detect
                                                                                                  • Port input pattern match detect
                                                                                                  • LED drive capability (20mA) on all port pins
                                                                                                  • Controlled slew rate port outputs to reduce EMI
                                                                                                  • 4 Interrupt priority levels
                                                                                                  • 8 Keypad interrupt inputs, plus two additional external interrupt inputs
                                                                                                  • Second data pointer
                                                                                                  • Schmitt trigger port inputs
                                                                                                  • Emulation support

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Base Number

                                                                                                  LPC900

                                                                                                  CPU Speed

                                                                                                  18MHz

                                                                                                  Operating Frequency Max

                                                                                                  18MHz

                                                                                                  No. of Pins

                                                                                                  28Pins

                                                                                                  MCU Case Style

                                                                                                  TSSOP

                                                                                                  Interfaces

                                                                                                  I2C, SPI, UART

                                                                                                  RAM Memory Size

                                                                                                  768Byte

                                                                                                  ADC Resolution

                                                                                                  8Bit

                                                                                                  MCU Series

                                                                                                  P87LPC9xx

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Product Range

                                                                                                  8051 Family P87LPC9xx Series Microcontrollers

                                                                                                  Device Core

                                                                                                  8051

                                                                                                  Program Memory Size

                                                                                                  8KB

                                                                                                  IC Case / Package

                                                                                                  TSSOP

                                                                                                  No. of I/O's

                                                                                                  26I/O's

                                                                                                  Embedded Interface Type

                                                                                                  I2C, SPI, UART

                                                                                                  ADC Channels

                                                                                                  8Channels

                                                                                                  MCU Family

                                                                                                  8051

                                                                                                  Supply Voltage Min

                                                                                                  2.4V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  MSL

                                                                                                  MSL 2 - 1 year

                                                                                                  Technical Docs (3)

                                                                                                  CAD CadSoft_EAGLE EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.