8-bit Microcontrollers:
9 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
MCU Core Size
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.240 10+ $9.810 25+ $9.370 50+ $8.940 180+ $8.490 | Min: 1 / Mult: 1 | AVR Family AT90CAN Series Microcontrollers | 16MHz | AVR | - | 16MHz | 128KB | 64Pins | TQFP | TQFP | 53I/O's | CAN, I2C, SPI, UART, USART | CAN, I2C, SPI, UART, USART | 4KB | 8Channels | 10Bit | - | 2.7V | 5.5V | 8051 | -40°C | AT90CAN | 85°C | Surface Mount | Each | |||||
Each | 1+ $8.130 10+ $7.800 25+ $7.460 50+ $7.110 180+ $6.750 | Min: 1 / Mult: 1 | AVR Family AT90CAN Series Microcontrollers | 16MHz | AVR | - | 16MHz | 64KB | 64Pins | TQFP | TQFP | 53I/O's | CAN, I2C, SPI, UART, USART | CAN, I2C, SPI, UART, USART | 4KB | 8Channels | 10Bit | - | 2.7V | 5.5V | 8051 | -40°C | AT90CAN | 85°C | Surface Mount | Each | |||||
Each | 1+ $6.760 10+ $6.480 25+ $6.190 50+ $5.910 180+ $5.610 | Min: 1 / Mult: 1 | AVR Family AT90CAN Series Microcontrollers | 16MHz | AVR | - | 16MHz | 32KB | 64Pins | TQFP | TQFP | 53I/O's | CAN, I2C, SPI, UART, USART | CAN, I2C, SPI, UART, USART | 2KB | 8Channels | 10Bit | - | 2.7V | 5.5V | 8051 | -40°C | AT90CAN | 85°C | Surface Mount | Each | |||||
Each | 1+ $10.240 10+ $9.810 25+ $9.370 50+ $8.940 100+ $8.490 | Min: 1 / Mult: 1 | AVR Family AT90CAN Series Microcontrollers | 16MHz | AVR | 8bit | 16MHz | 128KB | 64Pins | VQFN | VQFN | 53I/O's | CAN, I2C, SPI, UART, USART | CAN, I2C, SPI, UART, USART | 4KB | 8Channels | 10Bit | CAN Controller | 2.7V | 5.5V | 8051 | -40°C | AT90CAN | 85°C | Surface Mount | - | |||||
Each | 1+ $6.450 10+ $6.170 25+ $5.900 50+ $5.620 100+ $5.350 | Min: 1 / Mult: 1 | AVR Family AT90CAN Series Microcontrollers | 16MHz | AVR | 8bit | 16MHz | 32KB | 64Pins | VQFN | VQFN | 53I/O's | CAN, I2C, SPI, UART, USART | CAN, I2C, SPI, UART, USART | 2KB | 8Channels | 10Bit | CAN Controller | 2.7V | 5.5V | 8051 | -40°C | AT90CAN | 85°C | Surface Mount | - | |||||
Each | Pricing is unavailable. Please contact customer services. | AVR Family AT90CAN Series Microcontrollers | 16MHz | AVR | 8bit | 16MHz | 128KB | 64Pins | TQFP | TQFP | 53I/O's | CAN, I2C, SPI, UART, USART | CAN, I2C, SPI, UART, USART | 4KB | 8Channels | 10Bit | CAN Controller | 2.7V | 5.5V | 8051 | -40°C | AT90CAN | 125°C | Surface Mount | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | AVR Family AT90CAN Series Microcontrollers | 16MHz | AVR | 8bit | 16MHz | 64KB | 64Pins | QFN | QFN | 53I/O's | CAN, I2C, SPI, UART, USART | CAN, I2C, SPI, UART, USART | 4KB | 8Channels | 10Bit | CAN Controller | 2.7V | 5.5V | AVR | -40°C | AT90CAN | 125°C | Surface Mount | - | ||||||
Each | 1+ $4.880 10+ $4.500 25+ $4.250 50+ $4.060 100+ $3.890 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AF Series Microcontrollers | 16MHz | STM8 | - | 16MHz | 128KB | 64Pins | LQFP | LQFP | 54I/O's | CAN, I2C, SPI, UART, USART | CAN, I2C, SPI, UART, USART | 6KB | 16Channels | 10Bit | - | 3V | 5.5V | STM8 | -40°C | STM8AF | 150°C | Surface Mount | - | |||||
Each | 1+ $9.540 10+ $7.160 25+ $6.830 50+ $6.390 180+ $5.930 More Pricing... | Min: 1 / Mult: 1 | STM8 Family STM8AF Series Microcontrollers | 16MHz | STM8 | - | 16MHz | 128KB | 80Pins | LQFP | LQFP | 70I/O's | CAN, I2C, SPI, UART, USART | CAN, I2C, SPI, UART, USART | 6KB | 16Channels | 10Bit | - | 3V | 5.5V | STM8 | -40°C | STM8AF | 150°C | Surface Mount | - |