Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT90CAN64-16AUCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.58M3862
Product RangeAVR Family AT90CAN Series Microcontrollers
Your Part Number
44 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.970 |
| 10+ | $7.640 |
| 25+ | $7.300 |
| 50+ | $7.030 |
| 100+ | $6.740 |
| 250+ | $6.600 |
| 500+ | $6.480 |
Price for:Each
Minimum: 1
Multiple: 1
$7.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT90CAN64-16AUCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.58M3862
Product RangeAVR Family AT90CAN Series Microcontrollers
Technical Datasheet
Product RangeAVR Family AT90CAN Series Microcontrollers
Device CoreAVR
CPU Speed16MHz
Operating Frequency Max16MHz
Program Memory Size64KB
No. of Pins64Pins
MCU Case StyleTQFP
IC Case / PackageTQFP
No. of I/O's53I/O's
Embedded Interface TypeCAN, I2C, SPI, UART, USART
InterfacesCAN, I2C, SPI, UART, USART
RAM Memory Size4KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family8051
MCU SeriesAT90CAN
Qualification-
PackagingEach
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR Family AT90CAN Series Microcontrollers
CPU Speed
16MHz
Program Memory Size
64KB
MCU Case Style
TQFP
No. of I/O's
53I/O's
Interfaces
CAN, I2C, SPI, UART, USART
ADC Channels
8Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT90CAN
Packaging
Each
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (04-Feb-2026)
Device Core
AVR
Operating Frequency Max
16MHz
No. of Pins
64Pins
IC Case / Package
TQFP
Embedded Interface Type
CAN, I2C, SPI, UART, USART
RAM Memory Size
4KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
8051
Qualification
-
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
