Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8AF52A9TDY
Newark Part No.18X4946
Product RangeSTM8 Family STM8AF Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.800 |
| 10+ | $4.470 |
| 25+ | $4.220 |
| 50+ | $4.040 |
| 100+ | $3.870 |
| 320+ | $3.680 |
| 640+ | $3.620 |
Price for:Each
Minimum: 1
Multiple: 1
$5.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8AF52A9TDY
Newark Part No.18X4946
Product RangeSTM8 Family STM8AF Series Microcontrollers
Technical Datasheet
Product RangeSTM8 Family STM8AF Series Microcontrollers
CPU Speed16MHz
Device CoreSTM8
Operating Frequency Max16MHz
Program Memory Size128KB
No. of Pins64Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's54I/O's
InterfacesCAN, I2C, SPI, UART, USART
Embedded Interface TypeCAN, I2C, SPI, UART, USART
RAM Memory Size6KB
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
IC MountingSurface Mount
MCU FamilySTM8
MCU SeriesSTM8AF
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM8 Family STM8AF Series Microcontrollers
Device Core
STM8
Program Memory Size
128KB
IC Case / Package
LQFP
No. of I/O's
54I/O's
Embedded Interface Type
CAN, I2C, SPI, UART, USART
ADC Channels
16Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM8AF
MSL
MSL 3 - 168 hours
CPU Speed
16MHz
Operating Frequency Max
16MHz
No. of Pins
64Pins
MCU Case Style
LQFP
Interfaces
CAN, I2C, SPI, UART, USART
RAM Memory Size
6KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
150°C
MCU Family
STM8
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability