8-bit Microcontrollers:
40 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
MCU Core Size
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.610 10+ $5.380 25+ $5.130 50+ $4.900 100+ $4.660 | Min: 1 / Mult: 1 | - | AVR ATmega Family ATmega32 Series Microcontrollers | 16MHz | AVR | 8bit | 16MHz | 32KB | 44Pins | TQFP | TQFP | 26I/O's | I2C, SPI, USART, USB | I2C, SPI, UART, USART | 2.5KB | 12Channels | 10Bit | USB Microcontroller | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega32 | 85°C | Surface Mount | |||||
Each | 1+ $5.580 10+ $5.360 25+ $5.120 50+ $4.890 100+ $4.650 | Min: 1 / Mult: 1 | - | AVR ATmega Family ATmega32 Series Microcontrollers | 16MHz | AVR | - | 16MHz | 32KB | 44Pins | VQFN | VQFN | 26I/O's | I2C, SPI, USART, USB | SPI, USART | 2.5KB | 12Channels | 10Bit | - | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega32 | 85°C | Surface Mount | |||||
Each | 1+ $3.790 10+ $3.630 25+ $3.460 50+ $3.300 100+ $3.130 | Min: 1 / Mult: 1 | - | AVR ATxmega Family ATXmega E Series Microcontrollers | 32MHz | AVR | - | 32MHz | 32KB | 32Pins | TQFP | TQFP | 26I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 16Channels | 12Bit | - | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega E | 85°C | Surface Mount | |||||
Each | 1+ $5.580 10+ $5.360 25+ $5.120 50+ $4.890 100+ $4.650 | Min: 1 / Mult: 1 | - | AVR ATmega Family ATmega32 Series Microcontrollers | 16MHz | AVR | - | 16MHz | 32KB | 44Pins | QFN | QFN | 26I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.5KB | 12Channels | 10Bit | - | 2.7V | 5.5V | AVR | -40°C | ATmega32 | 85°C | Surface Mount | |||||
Each | 1+ $3.640 10+ $3.500 25+ $3.360 50+ $3.210 100+ $3.040 | Min: 1 / Mult: 1 | - | AVR ATxmega Family ATXmega E Series Microcontrollers | 32MHz | AVR | - | 32MHz | 32KB | 32Pins | VQFN | VQFN | 26I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 16Channels | 12Bit | - | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega E | 85°C | Surface Mount | |||||
Each | 1+ $13.510 10+ $13.070 25+ $12.790 50+ $12.330 100+ $12.020 More Pricing... | Min: 1 / Mult: 1 | - | S08 Family S08D Series Microcontrollers | 40MHz | HCS08 | - | 40MHz | 32KB | 32Pins | LQFP | LQFP | 26I/O's | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 2KB | 10Channels | 12Bit | - | 2.7V | 5.5V | S08 | -40°C | S08DZ | 85°C | Surface Mount | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.620 10+ $2.420 25+ $2.300 50+ $2.190 100+ $2.100 More Pricing... | Min: 1 / Mult: 1 | - | STM8 Family STM8L Series Microcontrollers | - | STM8 | - | 16MHz | 32KB | 28Pins | - | UFQFPN | 26I/O's | I2C, SPI, USART | - | 2KB | 18Channels | 12Bit | - | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | |||||
Each | 1+ $2.860 10+ $2.250 100+ $1.940 980+ $1.820 1470+ $1.770 More Pricing... | Min: 1 / Mult: 1 | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | - | 16MHz | 16KB | 28Pins | UFQFN | UFQFN | 26I/O's | I2C, SPI, USART | I2C, SPI, USART | 2KB | 18Channels | 12Bit | - | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | |||||
Each | 1+ $19.030 10+ $15.960 25+ $15.180 50+ $14.760 100+ $14.340 More Pricing... | Min: 1 / Mult: 1 | - | S08 Family S08D Series Microcontrollers | 40MHz | HCS08 | - | 40MHz | 60KB | 32Pins | LQFP | LQFP | 26I/O's | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 4KB | 10Channels | 12Bit | - | 2.7V | 5.5V | S08 | -40°C | S08DZ | 85°C | Surface Mount | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.920 10+ $3.760 25+ $3.600 50+ $3.430 100+ $3.260 | Min: 1 / Mult: 1 | - | AVR ATxmega Family ATxmega E Series Microcontrollers | 32MHz | AVR | - | 32MHz | 32KB | 32Pins | TQFP | TQFP | 26I/O's | I2C, SPI, USART | - | 4KB | 16Channels | 12Bit | - | 1.6V | 3.6V | AVR | -40°C | ATxmega32 | 85°C | Surface Mount | |||||
Each | 1+ $3.520 10+ $3.390 25+ $3.240 50+ $3.080 100+ $2.910 | Min: 1 / Mult: 1 | - | AVR ATxmega Family ATXmega E Series Microcontrollers | 32MHz | AVR | - | 32MHz | 16KB | 32Pins | VQFN | VQFN | 26I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 16Channels | 12Bit | - | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega E | 85°C | Surface Mount | |||||
Each | 1+ $5.390 | Min: 1 / Mult: 1 | - | AVR ATmega Family ATmega32 Series Microcontrollers | 16MHz | megaAVR | 8bit | 16MHz | 32KB | 44Pins | TQFP | TQFP | 26I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 2.5KB | 12Channels | 10Bit | USB Microcontroller | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega32 | 85°C | Surface Mount | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.720 10+ $5.480 25+ $5.250 50+ $5.010 100+ $4.750 | Min: 1 / Mult: 1 | ATmega | AVR ATmega Family ATmega32 Series Microcontrollers | 16MHz | AVR | - | 16MHz | 32KB | 44Pins | TQFP | TQFP | 26I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 2.5KB | 12Channels | 10Bit | - | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega32 | 85°C | Surface Mount | |||||
83AK7134 RoHS | Each | 1+ $1.850 10+ $1.800 25+ $1.740 54+ $1.690 108+ $1.620 More Pricing... | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxQ71 Series Microcontrollers | - | PIC18 | - | 64MHz | 64KB | 28Pins | - | SOIC | 26I/O's | I2C, SPI, UART | - | 4KB | 24Channels | 12Bit | - | 1.8V | 5.5V | PIC18-Q17 | -40°C | PIC18FxxQ71 | 125°C | Surface Mount | ||||
57AK6543 RoHS | Each | 1+ $1.400 10+ $1.350 25+ $1.290 50+ $1.220 100+ $1.160 | Min: 1 / Mult: 1 | - | AVR-DD Family AVR64DD Series Microcontrollers | - | AVR | - | 24MHz | 64KB | 32Pins | - | VQFN-EP | 26I/O's | I2C, SPI, USART | - | 8KB | 23Channels | 12Bit | - | 1.8V | 5.5V | AVR-DD | -40°C | AVR64DD | 85°C | Surface Mount | ||||
74AK1428 RoHS | Each | 1+ $2.190 10+ $2.100 30+ $2.010 60+ $1.910 105+ $1.820 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18Fx6Q71 Series Microcontrollers | - | PIC18 | - | 64MHz | 64KB | 28Pins | - | SPDIP | 26I/O's | I2C, SPI, UART | - | 4KB | 24Channels | 12Bit | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18Fx6Q71 | 85°C | Through Hole | ||||
83AK7137 RoHS | Each | 1+ $1.670 10+ $1.600 25+ $1.530 50+ $1.470 182+ $1.390 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxQ71 Series Microcontrollers | - | PIC18 | - | 64MHz | 64KB | 28Pins | - | VQFN-EP | 26I/O's | I2C, SPI, UART | - | 4KB | 24Channels | 12Bit | - | 1.8V | 5.5V | PIC18-Q17 | -40°C | PIC18FxxQ71 | 125°C | Surface Mount | ||||
74AK1427 RoHS | Each | 1+ $1.670 10+ $1.630 25+ $1.570 54+ $1.530 108+ $1.470 More Pricing... | Min: 1 / Mult: 1 | - | PIC18 Family PIC18Fx6Q71 Series Microcontrollers | - | PIC18 | - | 64MHz | 64KB | 28Pins | - | SOIC | 26I/O's | I2C, SPI, UART | - | 4KB | 35Channels | 12Bit | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18Fx6Q71 | 85°C | Surface Mount | ||||
74AK1430 RoHS | Each | 1+ $1.520 10+ $1.460 25+ $1.390 50+ $1.330 182+ $1.270 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18Fx6Q71 Series Microcontrollers | - | PIC18 | - | 64MHz | 64KB | 28Pins | - | VQFN-EP | 26I/O's | I2C, SPI, UART | - | 4KB | 24Channels | 12Bit | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18Fx6Q71 | 85°C | Surface Mount | ||||
83AK7135 RoHS | Each | 1+ $2.410 10+ $2.350 30+ $2.280 60+ $2.220 105+ $2.110 More Pricing... | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxQ71 Series Microcontrollers | - | PIC18 | - | 64MHz | 64KB | 28Pins | - | SPDIP | 26I/O's | I2C, SPI, UART | - | 4KB | 24Channels | 12Bit | - | 1.8V | 5.5V | PIC18-Q17 | -40°C | PIC18FxxQ71 | 125°C | Through Hole | ||||
83AK7136 RoHS | Each | 1+ $1.770 10+ $1.700 25+ $1.630 94+ $1.550 141+ $1.470 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18FxxQ71 Series Microcontrollers | - | PIC18 | - | 64MHz | 64KB | 28Pins | - | SSOP | 26I/O's | I2C, SPI, UART | - | 4KB | 24Channels | 12Bit | - | 1.8V | 5.5V | PIC18-Q17 | -40°C | PIC18FxxQ71 | 125°C | Surface Mount | ||||
Each | 1+ $1.900 10+ $1.850 25+ $1.780 50+ $1.730 100+ $1.670 | Min: 1 / Mult: 1 | - | AVR-DD Family AVR64DD Series Microcontrollers | 24MHz | AVR | - | 24MHz | 64KB | 32Pins | TQFP | TQFP | 26I/O's | I2C, TWI, SPI, USART | I2C, TWI, SPI, USART | 8KB | 23Channels | 12Bit | - | 1.8V | 5.5V | AVR-DD | -40°C | AVR64DD | 85°C | Surface Mount | |||||
74AK1429 RoHS | Each | 1+ $1.620 10+ $1.550 25+ $1.480 94+ $1.410 141+ $1.340 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18Fx6Q71 Series Microcontrollers | - | PIC18 | - | 64MHz | 64KB | 28Pins | - | SSOP | 26I/O's | I2C, SPI, UART | - | 4KB | 24Channels | 12Bit | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18Fx6Q71 | 85°C | Surface Mount | ||||
Each | 1+ $2.560 10+ $2.030 100+ $1.740 980+ $1.590 1470+ $1.540 More Pricing... | Min: 1 / Mult: 1 | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | - | 16MHz | 8KB | 28Pins | UFQFPN | UFQFPN | 26I/O's | I2C, SPI, USART | I2C, SPI, USART | 1KB | 18Channels | 12Bit | - | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | |||||
Each | 100+ $3.040 | Min: 490 / Mult: 490 | ATxmega | AVR ATxmega Family ATXmega E Series Microcontrollers | 32MHz | AVR | - | 32MHz | 32KB | 32Pins | UQFN | UQFN | 26I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 16Channels | 12Bit | - | 1.6V | 3.6V | AVR ATxmega | -40°C | ATXmega E | 85°C | Surface Mount | |||||