Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
| 10+ | $2.420 |
| 25+ | $2.300 |
| 50+ | $2.190 |
| 100+ | $2.100 |
| 250+ | $2.050 |
| 500+ | $2.010 |
| 1000+ | $1.980 |
Product Information
Product Overview
STM8L151G6U6TR is an 8bit ultra-low-power MCU, up to 32Kb flash, 1Kb data EEPROM, RTC, LCD, timers, USART, I²C, SPI, ADC, DAC, comparator. This ultra-low-power family features the enhanced STM8 CPU core providing increased processing power (upto 16 MIPS at 16MHz) while maintaining the advantages of a CISC architecture with improved code density, a 24-bit linear addressing space, and an optimized architecture for low-power operations. It includes an integrated debug module with a hardware interface (SWIM) which allows non-intrusive In-Application debugging and ultra-fast flash programming. All medium-density microcontroller features embedded data EEPROM and low-power, low-voltage, single-supply program flash memory. It incorporates an extensive range of enhanced I/Os and peripherals.
- 32Kbyte program memory size
- Operating power supply range from 1.8V to 3.6V (down to 1.65V at power down)
- Low power, ultra-safe BOR reset with 5 selectable thresholds, ultra-low-power POR/PDR
- 1 to 16MHz crystal oscillator, 32KHz crystal oscillator, internal 16MHz factory-trimmed RC
- BCD calendar with alarm interrupt, auto-wakeup from halt w/ periodic interrupt
- 12bit DAC with output buffer, 12bit ADC upto 1Msps/25 channels
- RF carrier phase noise is -113dBc/Hz typical at ±1 MHz offset from carrier
- Synchronous serial interface, fast I²C 400KHz SMBus and PMBus™, USART (ISO 7816 interface and IrDA)
- Fast on-chip programming and non intrusive debugging with SWIM, bootloader using USART
- Operating temperature range from -40°C to 85°C, UFQFPN package
Technical Specifications
STM8 Family STM8L Series Microcontrollers
16MHz
28Pins
26I/O's
2KB
12Bit
3.6V
85°C
STM8
-
No SVHC (25-Jun-2025)
STM8
32KB
UFQFPN
I2C, SPI, USART
18Channels
1.8V
-40°C
Surface Mount
STM8L
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate