8-bit Microcontrollers:
35 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
MCU Core Size
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $16.470 | Min: 1 / Mult: 1 | - | C8051 Family C8051F34x Series Microcontrollers | - | 8051 | 8bit | 48MHz | 64KB | 48Pins | TQFP | TQFP | 40I/O's | EMI, I2C, SPI, UART, USB | EMI, I2C, SPI, UART, USB | 4.25KB | 20Channels | 10Bit | USB Microcontroller | 2.7V | 5.25V | C8051 | -40°C | C8051F34x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $10.760 10+ $8.820 25+ $7.270 50+ $7.200 100+ $7.190 More Pricing... | Min: 1 / Mult: 1 | - | C8051 Family C8051F50x Series Microcontrollers | 50MHz | 8051 | - | 50MHz | 32KB | 48Pins | QFP | QFP | 40I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 32Channels | 12Bit | - | 1.8V | 5.25V | C8051 | -40°C | C8051F50x | 125°C | Surface Mount | - | - | |||||
Each | 1+ $2.790 10+ $2.590 25+ $2.420 50+ $2.310 100+ $2.200 More Pricing... | Min: 1 / Mult: 1 | - | EFM8 Family EFM8UB Series Microcontrollers | - | 8051 | - | 48MHz | 64KB | 48Pins | QFP | QFP | 40I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 4.25KB | 32Channels | 10Bit | - | 2.65V | 3.6V | EFM8 | -40°C | EFM8UB | 85°C | Surface Mount | - | - | |||||
Each | 1+ $3.840 10+ $3.840 25+ $3.840 50+ $3.840 100+ $3.840 More Pricing... | Min: 1 / Mult: 1 | - | C8051 Family C8051F38x Series Microcontrollers | - | 8051 | - | 48MHz | 64KB | 48Pins | TQFP | TQFP | 40I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 4.25KB | 32Channels | 10Bit | - | 2.7V | 5.25V | C8051 | -40°C | C8051F38x | 85°C | Surface Mount | - | - | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.160 10+ $5.570 25+ $5.050 50+ $4.820 100+ $4.730 More Pricing... | Min: 1 / Mult: 1 | - | C8051 Family C8051F38x Series Microcontrollers | 48MIPS | 8051 | - | 48MHz | 64KB | 48Pins | TQFP | TQFP | 40I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 32Channels | 10Bit | - | 2.7V | 5.25V | C8051 | -40°C | C8051F38x | 85°C | Surface Mount | - | - | ||||
40AJ6228 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.210 | Min: 1 / Mult: 1 | - | AVR DB Family AVR128DB Series Microcontrollers | 24MHz | AVR | - | 24MHz | 128KB | 48Pins | VQFN-EP | VQFN-EP | 40I/O's | I2C, TWI, SPI, USART | I2C, TWI, SPI, USART | 16KB | 18Channels | 12Bit | - | 1.8V | 5.5V | AVR DB | -40°C | AVR128DB | 125°C | Surface Mount | - | - | ||||
SILICON LABS | Each | 1+ $3.130 10+ $2.530 25+ $2.220 50+ $2.120 100+ $2.080 More Pricing... | Min: 1 / Mult: 1 | - | EFM8 Family EFM8UB Series Microcontrollers | - | 8051 | - | 48MHz | 32KB | 48Pins | QFP | QFP | 40I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 2.25KB | 32Channels | 10Bit | - | 2.7V | 3.6V | EFM8 | -40°C | EFM8UB | 85°C | Surface Mount | - | - | ||||
Each | 1+ $2.450 10+ $2.360 25+ $2.250 50+ $2.150 122+ $2.040 | Min: 1 / Mult: 1 | - | AVR DB Family AVR128DB Series Microcontrollers | 24MHz | AVR | - | 24MHz | 128KB | 48Pins | VQFN-EP | VQFN-EP | 40I/O's | I2C, TWI, SPI, USART | I2C, TWI, SPI, USART | 16KB | 18Channels | 12Bit | - | 1.8V | 5.5V | AVR DB | -40°C | AVR128DB | 125°C | Surface Mount | - | - | |||||
Each | 1+ $5.350 10+ $4.830 25+ $4.450 50+ $4.240 100+ $4.070 More Pricing... | Min: 1 / Mult: 1 | - | C8051 Family C8051F38x Series Microcontrollers | - | 8051 | - | 48MHz | 64KB | 48Pins | TQFP | TQFP | 40I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 4.25KB | - | - | - | 2.7V | 5.25V | C8051 | -40°C | C8051F38x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $6.280 10+ $6.010 25+ $5.740 54+ $5.470 108+ $5.200 | Min: 1 / Mult: 1 | - | 8051 Family AT89LP51 Series Microcontrollers | 20MHz | 8051 | - | 20MHz | 64KB | 44Pins | PLCC | PLCC | 40I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 8Channels | 10Bit | - | 2.4V | 5.5V | 8051 | -40°C | AT89LP51 | 85°C | Surface Mount | - | - | |||||
Each | 1+ $5.980 10+ $5.730 25+ $5.460 50+ $5.220 100+ $4.960 | Min: 1 / Mult: 1 | - | 8051 Family AT89LP51 Series Microcontrollers | 20MHz | 8051 | - | 20MHz | 64KB | 44Pins | TQFP | TQFP | 40I/O's | I2C, UART, SPI | I2C, UART, SPI | 2.25KB | 8Channels | 10Bit | - | 2.4V | 5.5V | 8051 | -40°C | AT89LP51 | 85°C | Surface Mount | - | - | |||||
Each | 1+ $21.720 10+ $18.490 25+ $17.670 50+ $17.240 100+ $16.790 More Pricing... | Min: 1 / Mult: 1 | - | S08 Family S08D Series Microcontrollers | 40MHz | HCS08 | - | 40MHz | 60KB | 48Pins | LQFP | LQFP | 40I/O's | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 4KB | 16Channels | 12Bit | - | 2.7V | 5.5V | S08 | -40°C | S08DZ | 125°C | Surface Mount | - | - | |||||
Each | 1+ $19.760 10+ $16.720 25+ $15.970 50+ $15.690 100+ $15.090 More Pricing... | Min: 1 / Mult: 1 | - | S08 Family S08D Series Microcontrollers | 40MHz | HCS08 | - | 40MHz | 60KB | 48Pins | LQFP | LQFP | 40I/O's | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 4KB | 16Channels | 12Bit | - | 2.7V | 5.5V | S08 | -40°C | S08DZ | 85°C | Surface Mount | - | - | |||||
Each | 1+ $15.260 10+ $12.800 25+ $12.180 50+ $11.840 100+ $11.510 More Pricing... | Min: 1 / Mult: 1 | - | S08 Family S08D Series Microcontrollers | 40MHz | HCS08 | - | 40MHz | 60KB | 48Pins | LQFP | LQFP | 40I/O's | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 4KB | 16Channels | 12Bit | - | 2.7V | 5.5V | S08 | -40°C | S08D | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
79AK1846 RoHS | SILICON LABS | Each | 1+ $12.400 10+ $8.700 25+ $8.430 | Min: 1 / Mult: 1 | - | C8051 Family C8051F50x Series Microcontrollers | - | 8051 | - | 50MHz | 64KB | 48Pins | - | QFN-EP | 40I/O's | CAN, EMI, I2C, LIN, SMbus, SPI, UART | - | 4.25KB | 32Channels | 12Bit | - | 1.8V | 5.25V | C8051 | -40°C | C8051F50x | 125°C | Surface Mount | AEC-Q100 | - | |||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.690 10+ $6.050 25+ $5.770 50+ $5.390 100+ $5.010 More Pricing... | Min: 1 / Mult: 1 | - | C8051 Family C8051F38x Series Microcontrollers | - | 8051 | - | 50MHz | 32KB | 48Pins | - | TQFP | 40I/O's | EMI, I2C, SMBus, SPI, UART, USB | - | 2.25KB | 32Channels | 10Bit | - | 2.7V | 5.25V | C8051 | -40°C | C8051F38x | 85°C | Surface Mount | - | - | ||||
SILICON LABS | Each | 1+ $14.640 10+ $12.140 25+ $11.540 50+ $10.930 100+ $10.570 More Pricing... | Min: 1 / Mult: 1 | - | C8051 Family C8051F58x Series Microcontrollers | - | 8051 | - | 25MHz | 128KB | 48Pins | - | QFN-EP | 40I/O's | EMIF, I2C, SPI, UART | - | 8KB | 32Channels | 12Bit | - | 1.8V | 5.25V | C8051 | -40°C | C8051F58x | 125°C | Surface Mount | AEC-Q100 | - | ||||
SILICON LABS | Each | 1+ $8.700 10+ $8.300 25+ $8.040 50+ $7.630 100+ $7.350 | Min: 1 / Mult: 1 | - | C8051 Family C8051F50x Series Microcontrollers | - | 8051 | - | 50MHz | 64KB | 48Pins | - | QFN-EP | 40I/O's | EMI, I2C, SMBus, SPI, UART | - | 4.25KB | 32Channels | 12Bit | - | 1.8V | 5.25V | C8051 | -40°C | C8051F50x | 125°C | Surface Mount | AEC-Q100 | - | ||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $14.320 10+ $11.880 25+ $11.170 50+ $10.670 100+ $10.250 More Pricing... | Min: 1 / Mult: 1 | - | C8051 Family C8051F58x Series Microcontrollers | - | 8051 | - | 25MHz | 128KB | 48Pins | - | QFP | 40I/O's | CAN, EMIF, LIN, SPI, UART | - | 8KB | 32Channels | 12Bit | - | 1.8V | 5.25V | C8051 | -40°C | C8051F58x | 125°C | Surface Mount | AEC-Q100 | - | ||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $11.950 10+ $9.900 25+ $9.240 50+ $8.820 100+ $8.420 More Pricing... | Min: 1 / Mult: 1 | - | C8051 Family C8051F50x Series Microcontrollers | - | 8051 | - | 50MHz | 64KB | 48Pins | - | QFP | 40I/O's | CAN, EMI, I2C, LIN, SMbus, SPI, UART | - | 4.25KB | 32Channels | 12Bit | - | 1.8V | 5.25V | C8051 | -40°C | C8051F50x | 125°C | Surface Mount | AEC-Q100 | - | ||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $11.780 10+ $11.170 25+ $10.610 50+ $10.100 100+ $9.610 More Pricing... | Min: 1 / Mult: 1 | - | C8051 Family C8051F58x Series Microcontrollers | - | 8051 | - | 50MHz | 128KB | 48Pins | - | QFP | 40I/O's | EMIF, I2C, SPI, UART | - | 8KB | 32Channels | 12Bit | - | 1.8V | 5.25V | C8051 | -40°C | C8051F58x | 125°C | Surface Mount | AEC-Q100 | - | ||||
07AM7245 RoHS | Each | 1+ $1.970 10+ $1.890 25+ $1.810 50+ $1.720 122+ $1.640 | Min: 1 / Mult: 1 | - | AVR-DB Family AVR32DB Series Microcontrollers | - | AVR | - | 24MHz | 32KB | 48Pins | - | VQFN | 40I/O's | I2C, TWI, SPI, USART | - | 4KB | 18Channels | 12Bit | - | 1.8V | 5.5V | AVR-DB | -40°C | AVR32DB | 85°C | Surface Mount | - | - | ||||
Each | 1+ $11.340 | Min: 1 / Mult: 1 | - | PIC18 Family PIC18LF46xx Series Microcontrollers | 40MHz | PIC18 | - | 40MHz | 64KB | 44Pins | QFN | QFN | 40I/O's | ECAN, I2C, SPI, USART | ECAN, I2C, SPI, USART | 3.3KB | 11Channels | 10Bit | - | 2V | 5.5V | PIC18 | -40°C | PIC18F46xx | 85°C | Surface Mount | - | - | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.850 10+ $3.220 25+ $2.980 50+ $2.820 100+ $2.680 More Pricing... | Min: 1 / Mult: 1 | - | EFM8 Family EFM8UB Series Microcontrollers | - | 8051 | - | 48MHz | 64KB | 48Pins | QFP | QFP | 40I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 4.25KB | 32Channels | 10Bit | - | 2.7V | 3.6V | EFM8 | -40°C | EFM8UB | 85°C | Surface Mount | - | - | ||||
Each | 1+ $11.950 10+ $9.900 25+ $9.240 50+ $8.820 100+ $8.420 More Pricing... | Min: 1 / Mult: 1 | - | C8051 Family C8051F50x Series Microcontrollers | 50MHz | 8051 | - | 50MHz | 64KB | 48Pins | QFP | QFP | 40I/O's | CAN, I2C, LIN, SMBus, SPI, UART | CAN, I2C, LIN, SMBus, SPI, UART | 4.25KB | 32Channels | 12Bit | - | 1.8V | 5.25V | C8051 | -40°C | C8051F50x | 125°C | Surface Mount | - | - |