8-bit Microcontrollers:
8 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
MCU Core Size
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26R5678 RoHS | Each | 1+ $9.490 10+ $9.100 25+ $8.710 50+ $8.290 180+ $7.870 | Min: 1 / Mult: 1 | AT90 Family AT90USB Series Microcontrollers | 16MHz | AVR | - | 16MHz | 64KB | 64Pins | TQFP | TQFP | 48I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 4KB | 8Channels | 10Bit | - | 2.7V | 5.5V | 8051 | -40°C | AT90USB | 85°C | Surface Mount | - | ||||
Each | 1+ $11.010 10+ $10.550 25+ $10.100 50+ $9.620 180+ $9.140 | Min: 1 / Mult: 1 | AT90 Family AT90USB Series Microcontrollers | 16MHz | AVR | 8bit | 16MHz | 128KB | 64Pins | TQFP | TQFP | 48I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 8KB | 8Channels | 10Bit | USB Microcontroller | 2.7V | 5.5V | 8051 | -40°C | AT90USB | 85°C | Surface Mount | Each | |||||
Each | 1+ $11.960 10+ $11.460 25+ $10.950 50+ $10.430 180+ $9.900 | Min: 1 / Mult: 1 | AT90 Family AT90USB Series Microcontrollers | 16MHz | AVR | 8bit | 16MHz | 128KB | 64Pins | TQFP | TQFP | 48I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 8KB | 8Channels | 10Bit | USB Microcontroller | 2.7V | 5.5V | 8051 | -40°C | AT90USB | 85°C | Surface Mount | Each | |||||
78AK2769 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $11.110 10+ $10.650 25+ $10.180 | Min: 1 / Mult: 1 | AT90 Family AT90USB Series Microcontrollers | - | AVR | - | 16MHz | 128KB | 64Pins | - | TQFP | 48I/O's | I2C, SPI, UART, USART | - | 8KB | 8Channels | 10Bit | - | 2.7V | 5.5V | AT90 | -40°C | AT90USB | 85°C | Surface Mount | - | ||||
Each | 180+ $7.120 | Min: 180 / Mult: 90 | AT90 Family AT90USB Series Microcontrollers | 16MHz | AVR | - | 16MHz | 64KB | 64Pins | TQFP | TQFP | 48I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 4KB | 8Channels | 10Bit | - | 2.7V | 5.5V | 8051 | -40°C | AT90USB | 85°C | Surface Mount | - | |||||
Each | 100+ $9.090 | Min: 260 / Mult: 260 | AT90 Family AT90USB Series Microcontrollers | 16MHz | AVR | - | 16MHz | 128KB | 64Pins | QFN | QFN | 48I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 8KB | 8Channels | 10Bit | - | 2.7V | 5.5V | 8051 | -40°C | AT90USB | 85°C | Surface Mount | - | |||||
Each | 100+ $9.900 | Min: 260 / Mult: 260 | AT90 Family AT90USB Series Microcontrollers | 16MHz | AVR | 8bit | 16MHz | 128KB | 64Pins | QFN | QFN | 48I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 8KB | 8Channels | 10Bit | USB Microcontroller | 2.7V | 5.5V | 8051 | -40°C | AT90USB | 85°C | Surface Mount | - | |||||
Each | 100+ $6.760 | Min: 260 / Mult: 260 | AT90 Family AT90USB Series Microcontrollers | 16MHz | AVR | 8bit | 16MHz | 64KB | 64Pins | VQFN | VQFN | 48I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 4KB | 8Channels | 10Bit | USB Microcontroller | 2.7V | 5.5V | 8051 | -40°C | AT90USB | 85°C | Surface Mount | - |