New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. 8-bit Microcontrollers
                                                                                                  Print Page

                                                                                                  AT90USB1287-MU

                                                                                                  MCU-Application Specific 8BIT, AVR, 16MHz, 8 KB RAM/128 KB Program, 2.7V-5.5Vin, QFN-64

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP AT90USB1287-MU
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoAT90USB1287-MU
                                                                                                  Newark Part No.68T5086
                                                                                                  Product RangeAT90 Family AT90USB Series Microcontrollers
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 54 week(s)
                                                                                                  QuantityPrice
                                                                                                  100+$9.900
                                                                                                  Price for:Each
                                                                                                  Minimum: 260
                                                                                                  Multiple: 260
                                                                                                  $2,574.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoAT90USB1287-MU
                                                                                                  Newark Part No.68T5086
                                                                                                  Product RangeAT90 Family AT90USB Series Microcontrollers
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeAT90 Family AT90USB Series Microcontrollers
                                                                                                  Device CoreAVR
                                                                                                  MCU Core Size8bit
                                                                                                  Operating Frequency Max16MHz
                                                                                                  Program Memory Size128KB
                                                                                                  No. of Pins64Pins
                                                                                                  IC Case / PackageQFN
                                                                                                  CPU Speed16MHz
                                                                                                  No. of I/O's48I/O's
                                                                                                  MCU Case StyleQFN
                                                                                                  InterfacesI2C, SPI, UART, USART
                                                                                                  RAM Memory Size8KB
                                                                                                  ADC Channels8Channels
                                                                                                  Embedded Interface TypeI2C, SPI, UART, USART
                                                                                                  ADC Resolution10Bit
                                                                                                  MCU ApplicationsUSB Microcontroller
                                                                                                  Supply Voltage Min2.7V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  MCU Family8051
                                                                                                  Operating Temperature Min-40°C
                                                                                                  MCU SeriesAT90USB
                                                                                                  Operating Temperature Max85°C
                                                                                                  IC MountingSurface Mount
                                                                                                  Qualification-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The AT90USB1287-MU is a low-power 8-bit CMOS Microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the AT90USB128 achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the arithmetic logic unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers. The AT90USB128 provides 128kB ISP flash memory with read-while-write capabilities, 4kB EEPROM, 8kB SRAM and 48 programmable I/O lines. The device is manufactured using the high-density non-volatile memory technology.

                                                                                                  • Advanced RISC architecture
                                                                                                  • 135 Powerful instructions most single clock cycle execution
                                                                                                  • 32 x 8 general purpose working registers
                                                                                                  • Fully static operation
                                                                                                  • Up to 16MIPS throughput at 16MHz
                                                                                                  • On-chip 2-cycle multiplier
                                                                                                  • JTAG (IEEE std. 1149.1 compliant) interface
                                                                                                  • USB 2.0 full speed/low-speed device and on-the-go module
                                                                                                  • USB full-speed/low speed device module with interrupt on transfer completion
                                                                                                  • USB OTG reduced host
                                                                                                  • Two 8-bit timers/counters with separate prescaler and compare mode
                                                                                                  • Two16-bit Timer/counter with separate prescaler, compare and capture mode
                                                                                                  • Real-time counter with separate oscillator
                                                                                                  • Four 8-bit PWM channels
                                                                                                  • Six PWM channels with programmable resolution from 2 to 16 -bits
                                                                                                  • Output compare modulator
                                                                                                  • 8-channel, 10-bit ADC
                                                                                                  • Programmable serial USART
                                                                                                  • Serial peripheral interface (SPI)
                                                                                                  • Byte oriented 2-wire serial interface
                                                                                                  • Programmable watchdog timer with separate on-chip oscillator
                                                                                                  • On-chip analogue comparator
                                                                                                  • Interrupt and wake-up on pin change
                                                                                                  • Power-on reset and programmable brown-out detection
                                                                                                  • Six sleep modes - idle, ADC noise reduction, power-save, power-down, standby and extended standby

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  AT90 Family AT90USB Series Microcontrollers

                                                                                                  MCU Core Size

                                                                                                  8bit

                                                                                                  Program Memory Size

                                                                                                  128KB

                                                                                                  IC Case / Package

                                                                                                  QFN

                                                                                                  No. of I/O's

                                                                                                  48I/O's

                                                                                                  Interfaces

                                                                                                  I2C, SPI, UART, USART

                                                                                                  ADC Channels

                                                                                                  8Channels

                                                                                                  ADC Resolution

                                                                                                  10Bit

                                                                                                  Supply Voltage Min

                                                                                                  2.7V

                                                                                                  MCU Family

                                                                                                  8051

                                                                                                  MCU Series

                                                                                                  AT90USB

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Device Core

                                                                                                  AVR

                                                                                                  Operating Frequency Max

                                                                                                  16MHz

                                                                                                  No. of Pins

                                                                                                  64Pins

                                                                                                  CPU Speed

                                                                                                  16MHz

                                                                                                  MCU Case Style

                                                                                                  QFN

                                                                                                  RAM Memory Size

                                                                                                  8KB

                                                                                                  Embedded Interface Type

                                                                                                  I2C, SPI, UART, USART

                                                                                                  MCU Applications

                                                                                                  USB Microcontroller

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  CAD CadSoft_EAGLE EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.