Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT90USB1287-AUCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.26R5676
Product RangeAT90 Family AT90USB Series Microcontrollers
Your Part Number
209 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.710 |
| 10+ | $11.230 |
| 25+ | $10.730 |
| 50+ | $10.310 |
| 100+ | $9.900 |
| 250+ | $9.700 |
| 500+ | $9.510 |
Price for:Each
Minimum: 1
Multiple: 1
$11.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT90USB1287-AUCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.26R5676
Product RangeAT90 Family AT90USB Series Microcontrollers
Technical Datasheet
Product RangeAT90 Family AT90USB Series Microcontrollers
Device CoreAVR
MCU Core Size8bit
Operating Frequency Max16MHz
Program Memory Size128KB
No. of Pins64Pins
CPU Speed16MHz
IC Case / PackageTQFP
No. of I/O's48I/O's
InterfacesI2C, SPI, UART, USART
MCU Case StyleTQFP
RAM Memory Size8KB
Embedded Interface TypeI2C, SPI, UART, USART
ADC Channels8Channels
ADC Resolution10Bit
MCU ApplicationsUSB Microcontroller
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family8051
MCU SeriesAT90USB
Qualification-
PackagingEach
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AT90 Family AT90USB Series Microcontrollers
MCU Core Size
8bit
Program Memory Size
128KB
CPU Speed
16MHz
No. of I/O's
48I/O's
MCU Case Style
TQFP
Embedded Interface Type
I2C, SPI, UART, USART
ADC Resolution
10Bit
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT90USB
Packaging
Each
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (04-Feb-2026)
Device Core
AVR
Operating Frequency Max
16MHz
No. of Pins
64Pins
IC Case / Package
TQFP
Interfaces
I2C, SPI, UART, USART
RAM Memory Size
8KB
ADC Channels
8Channels
MCU Applications
USB Microcontroller
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
8051
Qualification
-
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for AT90USB1287-AU
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
