8-bit Microcontrollers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SILICON LABS | Each | 1+ $17.410 5+ $16.310 10+ $15.190 25+ $14.600 50+ $14.320 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F96x Series Microcontrollers | - | 8051 | 25MHz | 128KB | 80Pins | - | TQFP | 57I/O's | I2C, SMBus, SPI, UART | - | 8KB | 16Channels | 12Bit | 1.8V | 3.6V | C8051 | -40°C | C8051F96x | 85°C | Surface Mount | ||||
Each | 1+ $3.030 10+ $2.340 25+ $2.260 50+ $2.260 168+ $2.260 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08P Series Microcontrollers | 20MHz | S08 | 20MHz | 32KB | 64Pins | QFP | QFP | 57I/O's | SCI | SCI | 4KB | 16Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08P | 85°C | Surface Mount | |||||
Each | 1+ $6.750 10+ $5.530 25+ $5.220 50+ $5.080 100+ $4.930 More Pricing... | Min: 1 / Mult: 1 | S08 Family S08PA Series Microcontrollers | 20MHz | HCS08 | 20MHz | 60KB | 64Pins | LQFP | LQFP | 57I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08PA | 105°C | Surface Mount | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.290 | Min: 1 / Mult: 1 | S08 Family S08LL Series Microcontrollers | 40MHz | HCS08 | 40MHz | 64KB | 80Pins | LQFP | LQFP | 57I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 4KB | 10Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08LL | 85°C | Surface Mount | |||||
Each | 1+ $2.870 | Min: 1 / Mult: 1 | S08 Family S08P Series Microcontrollers | 20MHz | S08 | 20MHz | 60KB | 64Pins | QFP | QFP | 57I/O's | SCI | SCI | 4KB | 16Channels | 10Bit | 2.7V | 5.5V | S08 | -40°C | S08P | 85°C | Surface Mount |