Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9S08LL64CLKR
Newark Part No.49AC4014
Product RangeS08 Family S08LL Series Microcontrollers
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1+ | $7.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08LL64CLKR
Newark Part No.49AC4014
Product RangeS08 Family S08LL Series Microcontrollers
Technical Datasheet
Product RangeS08 Family S08LL Series Microcontrollers
Device CoreHCS08
CPU Speed40MHz
Operating Frequency Max40MHz
Program Memory Size64KB
No. of Pins80Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's57I/O's
InterfacesI2C, SCI, SPI
Embedded Interface TypeI2C, SCI, SPI
RAM Memory Size4KB
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyS08
MCU SeriesS08LL
Qualification-
Technical Specifications
Product Range
S08 Family S08LL Series Microcontrollers
CPU Speed
40MHz
Program Memory Size
64KB
IC Case / Package
LQFP
No. of I/O's
57I/O's
Embedded Interface Type
I2C, SCI, SPI
ADC Channels
10Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S08LL
MSL
MSL 3 - 168 hours
Device Core
HCS08
Operating Frequency Max
40MHz
No. of Pins
80Pins
MCU Case Style
LQFP
Interfaces
I2C, SCI, SPI
RAM Memory Size
4KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
S08
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability