Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoC8051F960-B-GQ
Newark Part No.76AK5836
Product RangeC8051 Family C8051F96x Series Microcontrollers
Technical Datasheet
503 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $17.410 |
5+ | $16.310 |
10+ | $15.190 |
25+ | $14.600 |
50+ | $14.320 |
100+ | $14.050 |
250+ | $14.040 |
Price for:Each
Minimum: 1
Multiple: 1
$17.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoC8051F960-B-GQ
Newark Part No.76AK5836
Product RangeC8051 Family C8051F96x Series Microcontrollers
Technical Datasheet
Product RangeC8051 Family C8051F96x Series Microcontrollers
Device Core8051
Operating Frequency Max25MHz
Program Memory Size128KB
No. of Pins80Pins
IC Case / PackageTQFP
No. of I/O's57I/O's
InterfacesI2C, SMBus, SPI, UART
RAM Memory Size8KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyC8051
MCU SeriesC8051F96x
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
C8051 Family C8051F96x Series Microcontrollers
Operating Frequency Max
25MHz
No. of Pins
80Pins
No. of I/O's
57I/O's
RAM Memory Size
8KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
C8051
Qualification
-
Device Core
8051
Program Memory Size
128KB
IC Case / Package
TQFP
Interfaces
I2C, SMBus, SPI, UART
ADC Channels
16Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
C8051F96x
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability